Safety IO Modules

Safety I/O modules are input/output peripheries for machinery and computers, and are often used in automation environments. They can function as input modules for controller interfaces with the benefits of safety features such as E-Stop and control functions. This allows for safe operation and accurate monitoring of devices. They can also function as safe outputs such as safety relays that behave as switches, for automatic protection in electrical functions.

The RS Components range of safety IO modules contains excellent solutions for machine control and safety, and supplies devices from trusted brands such as Seimens, Schnieder Electric, Allen Bradley and Wieland. With analogue and digital devices available, you'll find a complete range of input and output safety modules to suit your equipment needs.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 199 項產品
Results per page
Description Price Range Series Type For Use With Supply Voltage Normal State Configuration Number of Inputs Interface Number of Outputs Power Rating Mounting Style Dimensions Terminal Type
RS庫存編號 500-3458
製造零件編號LG5925.48/61 AC/DC24V
BrandDold
HK$2,187.81
單位
Safemaster LG5929 Output Module LG 5925 24 V ac/dc 3NO/NC - - - 1.5 W, 3.7 VA DIN Rail 90 x 22.5 x 121 mm Screw
RS庫存編號 515-1771
製造零件編號R1.188.0590.0
BrandWieland
HK$1,685.89
單位
SafeRELAY SNE 4004K Output Module SafeRELAY 24 V ac/dc 4NO/2NC - - 7 1.2 (dc) W, 1.7 (ac) W DIN Rail 96.5 x 22.5 x 114 mm Screw
RS庫存編號 918-6639
製造零件編號772132
BrandPilz
HK$4,576.05
單位
PNOZmulti 2 PNOZ m ES Communication Module PNOZmulti 2 24 V dc - - - - - DIN Rail 101.4 x 22.5 x 115 mm -
RS庫存編號 500-3442
製造零件編號LG5925.48/61 AC230V 50/60HZ
BrandDold
HK$2,307.09
單位
Safemaster LG5925 Output Module LG 5925 230 V ac 3NO/NC - - - 3.7 VA DIN Rail 90 x 22.5 x 121 mm Screw
RS庫存編號 111-3515
製造零件編號XPSMCMEN0100SC
HK$10,661.20
單位
Preventa XPSMCM Monitoring Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
RS庫存編號 701-9200
製造零件編號FX0-GMOD00000
BrandSick
HK$4,617.87
單位
Flexi Soft FX0 Gateway Flexi Soft System 24 V dc - - - - 2.4 W DIN Rail 96.5 x 22.5 x 120.8 mm -
RS庫存編號 701-9193
製造零件編號FX3-XTIO84002
BrandSick
HK$3,692.01
單位
- Flexi Soft Input/Output Module Flexi Soft 24 V dc - 8 - 4 3 W DIN Rail 96.5 x 22.5 x 120.8 mm Clamp
RS庫存編號 862-5755
製造零件編號NX-SID800
BrandOmron
HK$4,110.08
單位
- NX Input Module NX Control Unit 24 V dc - 8 - 2 0.75 W DIN Rail 104.5 x 71 x 12 mm Plug In
RS庫存編號 111-3511
製造零件編號XPSMCMDI1200MT
HK$5,348.42
單位
Preventa XPSMCM Input Module Preventa Modular Safety Controller 24 V dc - 12 - 8 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
RS庫存編號 111-3522
製造零件編號XPSMCMRO0004DA
HK$8,297.16
單位
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc - 4 - 12 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
RS庫存編號 619-2739
製造零件編號773536
BrandPilz
HK$2,423.81
單位
- PNOZmulti Output Module PNOZ 24 V dc - - - 4 - DIN Rail 94 x 22.5 x 121 mm Screw
RS庫存編號 918-6623
製造零件編號772136
BrandPilz
HK$4,576.05
單位
PNOZmulti 2 PNOZ m ES Communication Module PNOZmulti 2 24 V dc - - - - - DIN Rail 101.4 x 22.5 x 115 mm -
RS庫存編號 111-3510
製造零件編號XPSMCMDI0800
HK$4,969.05
單位
Preventa XPSMCM Input Module Preventa Modular Safety Controller 24 V dc - 8 - 4 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
RS庫存編號 208-2718
製造零件編號TPRBCPFB
HK$2,384.29
單位
TeSys TPRBC Bus Coupler TPRSS SIL motor starter, TPRST 24 V - - - - - Horizontal, Vertical W50 x H118 x D114 mm Spring
RS庫存編號 701-9219
製造零件編號FX0-GPNT00000
BrandSick
HK$4,617.87
單位
Flexi Soft FX0 Gateway Flexi Soft System 24 V dc - - - - 2.4 W DIN Rail 96.5 x 22.5 x 120.8 mm -
全新
RS庫存編號 220-5742
製造零件編號1105011
HK$5,654.17
單位
PSR PSR Extension module Safety Modules 24 V - 2 - 1 - - - -
RS庫存編號 871-4621
製造零件編號R1.188.3910.0
BrandWieland
HK$1,538.80
單位
SafeRELAY SNE 4012K Output Module - 24 V dc 2NO/2NC - - 4 0.7 W DIN Rail 22.5 x 96.5 x 114 mm Screw
全新
RS庫存編號 220-5750
製造零件編號1105093
HK$6,190.93
單位
PSR PSR Extension module Safety Modules 24 V - 4 - 8 - - - -
全新
RS庫存編號 220-5720
製造零件編號1104887
HK$3,126.73
單位
PSR PSR Extension module Safety Modules 24 V - 16 - 4 - - - -
RS庫存編號 701-9199
製造零件編號FX3-XTDI80002
BrandSick
HK$2,552.32
單位
- Flexi Soft Input Module Flexi Soft 24 V dc - 8 - - 5 W DIN Rail 96.5 x 22.5 x 120.8 mm Clamp