Safety IO Modules

Safety I/O modules are input/output peripheries for machinery and computers, and are often used in automation environments. They can function as input modules for controller interfaces with the benefits of safety features such as E-Stop and control functions. This allows for safe operation and accurate monitoring of devices. They can also function as safe outputs such as safety relays that behave as switches, for automatic protection in electrical functions.

The RS Components range of safety IO modules contains excellent solutions for machine control and safety, and supplies devices from trusted brands such as Seimens, Schnieder Electric, Allen Bradley and Wieland. With analogue and digital devices available, you'll find a complete range of input and output safety modules to suit your equipment needs.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 24 項產品
Results per page
Description Price Range Series Type For Use With Supply Voltage Normal State Configuration Number of Inputs Interface Number of Outputs Power Rating Mounting Style Dimensions Terminal Type
RS庫存編號 111-3515
製造零件編號XPSMCMEN0100SC
HK$10,068.17
單位
Preventa XPSMCM Monitoring Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
RS庫存編號 111-3522
製造零件編號XPSMCMRO0004DA
HK$7,835.64
單位
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc - 4 - 12 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
RS庫存編號 111-3510
製造零件編號XPSMCMDI0800
HK$4,692.66
單位
Preventa XPSMCM Input Module Preventa Modular Safety Controller 24 V dc - 8 - 4 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
RS庫存編號 111-3511
製造零件編號XPSMCMDI1200MT
HK$5,093.73
單位
Preventa XPSMCM Input Module Preventa Modular Safety Controller 24 V dc - 12 - 8 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
RS庫存編號 204-8279
製造零件編號TPRBCEIP
HK$2,069.80
單位
TeSys Island TPRBC Bus coupler TPRST module 24 V dc - - - - - Horizontal Mount, Vertical Mount 50 x 118 x 114 mm -
RS庫存編號 111-3516
製造零件編號XPSMCMEN0200SC
HK$10,404.20
單位
Preventa XPSMCM Monitoring Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
RS庫存編號 204-8280
製造零件編號TPRDG4X2
HK$662.80
單位
TeSys Island TPRDG Input/Output Module TPRBC bus coupler, TPRPM power module 24 V dc - 4 - 2 0.5 W Horizontal Mount, Vertical Mount 25 x 118 x 114 mm Spring
RS庫存編號 111-3505
製造零件編號XPSMCMCO0000EM
HK$6,816.85
單位
Preventa XPSMCM Communication Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
RS庫存編號 111-3504
製造零件編號XPSMCMCO0000EI
HK$6,816.85
單位
Preventa XPSMCM Communication Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
RS庫存編號 201-2257
製造零件編號A9XMWD100
HK$4,355.66
單位
Acti9 A9 Communication Module Wireless energy sensor 230 V - - - - - - - -
全新
RS庫存編號 208-2718
製造零件編號TPRBCPFB
HK$2,104.69
單位
TeSys TPRBC Bus Coupler TPRSS SIL motor starter, TPRST 24 V - - - - - Horizontal, Vertical W50 x H118 x D114 mm Spring
RS庫存編號 111-3523
製造零件編號XPSMCMEN0200
HK$5,418.81
單位
Preventa XPSMCM Monitoring Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
RS庫存編號 204-8283
製造零件編號TPRSM001
HK$941.88
單位
TeSys Island TPRSM SIL interface module TPRBC bus coupler 24 V dc - - - - - Horizontal Mount, Vertical Mount 25 x 118 x 115 mm -
RS庫存編號 111-3518
製造零件編號XPSMCMER0004
HK$4,172.56
單位
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc 2NC, 4NO 2 - 4 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
RS庫存編號 111-3521
製造零件編號XPSMCMRO0004
HK$7,141.93
單位
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc - 4 - 4 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
RS庫存編號 111-3507
製造零件編號XPSMCMCO0000S1
HK$4,486.86
單位
Preventa XPSMCM Communication Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
RS庫存編號 111-3506
製造零件編號XPSMCMCO0000S2
HK$4,952.79
單位
Preventa XPSMCM Communication Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
RS庫存編號 111-3520
製造零件編號XPSMCMMX0802
HK$5,678.94
單位
Preventa XPSMCM Input/Output Module Preventa Modular Safety Controller 24 V dc - 10 - 8 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
全新
RS庫存編號 208-2719
製造零件編號TPRBCPFN
HK$2,104.69
單位
TeSys TPRBC Bus Coupler TPRSS SIL motor starter, TPRST 24 V - - - - - Horizontal, Vertical W50 x H118 x D114 mm Spring
RS庫存編號 111-3517
製造零件編號XPSMCMER0002
HK$3,067.00
單位
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc NC, 2NO 1 - 2 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw