Capacitive Proximity Sensors

Capacitive proximity sensors are a type of sensor that can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air. They are able to detect materials in solid form, in powder form or in granulate.
How do they work?
Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.
What are they used for?
Capacitive proximity sensors are incredibly versatile as they are able to sense both ferrous and non-ferrous materials. These sensors are frequently found within the automotive industry, in the food industry and within storage and conveyor systems. Capacitive proximity sensors can be used to detect liquid through non-ferrous materials such as glass or plastic. Typical applications include the induction moulding process, liquid level detection and material level control.
Things to consider
Capacitive proximity sensors are ideal for sensing all sorts of materials, but you must keep them away from non-target materials. Non-target materials can potentially interfere with the sensor, and provide inaccurate or incorrect readings.
Capacitive proximity sensors have an excellent life span and are highly reliable. They are resistant to fault and contaminants such as dust and spray particles have very little impact on them. However, you should bear in mind that they can be a little slower to provide a reading that inductive sensors.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type IP Rating Maximum DC Voltage Mounting Style Length Interface Width Depth Maximum AC Voltage
RS庫存編號 158-5063
製造零件編號KB0025
HK$1,318.05
單位
Barrel - - 20 mm 20 → 250 V ac/dc Cable IP65 250V Non Flush 99mm - - - 250V
RS庫存編號 158-5079
製造零件編號KB5004
HK$999.90
單位
Barrel - PNP-NO 20 mm 10 → 36 V dc Cable IP65 36V Non Flush 99mm - - - -
RS庫存編號 814-0342
製造零件編號KG5065
HK$1,155.80
單位
Barrel M18 x 1 PNP/NPN-NO/NC 12 mm 10 36 V dc M12 - 4 Pin IP65, IP67 36V Non Flush 87mm IO-Link - - -
RS庫存編號 554-649
製造零件編號KI5085
HK$1,139.27
單位
Barrel M30 x 1.5 PNP-NO/NC 8 mm 10 → 36 V dc M12 - 4 Pin IP65, IP67 36V Flush 90mm IO-Link - - -
RS庫存編號 739-6626
製造零件編號KG5040
HK$1,252.40
單位
Barrel M18 x 1 PNP/NPN-NO/NC 8 mm 10 55 V dc Cable IP65 55V Non Flush 110mm - - - -
RS庫存編號 787-7507
製造零件編號KI000A
HK$1,734.17
單位
Barrel M30 x 1.5 NO/NC 15 mm 20 250 V dc, 30 250 V ac Cable IP65, IP67 250V Non Flush 150mm - - - 250V
RS庫存編號 144-4447
製造零件編號KG5309
HK$775.33
單位
Barrel M18 x 1 PNP-NO 30 mm 10 → 30 V dc M12 - 4 Pin IP65, IP67, IP69K 30V Non Flush 92.5mm IO-Link - - -
RS庫存編號 787-1332
製造零件編號KI503A
HK$1,030.20
單位
Barrel M30 x 1.5 PNP-NO 15 mm 10 30 V dc - IP65, IP67 30V Non Flush 150mm - - - -
RS庫存編號 814-0339
製造零件編號KF5001
HK$970.65
單位
Barrel M12 x 1 PNP-NO 6 mm 10 36 V dc M12 - 4 Pin IP65 36V Non Flush 61.2mm - - - -
RS庫存編號 814-0333
製造零件編號KF5002
HK$970.65
單位
Barrel M12 x 1 PNP-NO 12 mm 10 36 V dc M12 - 4 Pin IP65 36V Non Flush 61.2mm - - - -
RS庫存編號 144-4446
製造零件編號KG5311
HK$775.33
單位
Barrel M18 x 1 PNP-NO 10 mm 10 → 30 V dc M12 - 4 Pin IP65, IP67, IP69K 30V Flush 92.5mm IO-Link - - -
RS庫存編號 144-4448
製造零件編號KI5311
HK$775.33
單位
Barrel M30 x 1.5 PNP-NO 24 mm 10 → 30 V dc M12 - 4 Pin IP65, IP67, IP69K 30V Flush 92mm IO-Link - - -
RS庫存編號 554-667
製造零件編號KI5087
HK$968.38
單位
Barrel M30 x 1.5 PNP-NO/NC 15 mm 10 → 36 V dc M12 - 4 Pin IP65, IP67 36V Non Flush 90mm IO-Link - - -
RS庫存編號 505-8650
製造零件編號KG0008-FBOA/NI
HK$1,474.60
單位
Barrel M18 x 1 NO/NC 8 mm 20 250 V ac/dc Cable IP65 250V Non Flush 110mm - - - 250V
RS庫存編號 144-4449
製造零件編號KI5309
HK$775.33
單位
Barrel M30 x 1.5 PNP-NO 40 mm 10 → 30 V dc M12 - 4 Pin IP65, IP67, IP69K 30V Non Flush 92mm IO-Link - - -