Encoder Measuring Wheels

Encoder measuring wheels are an efficient and reliable way to enable rotary encoders to measure length and linear distance. They have high levels of flexibility and are easily positioned to provide precise measurements.

How do encoder measuring wheels work?

Encoder measuring wheels use a wheel to track linear movements. They convert this data into speed or position values. An integrated spring allows a slip-free measurement by applying pressure on the surface. This accuracy makes them well suited to a variety of surfaces and applications such as conveyor belts and transport rollers.

Choosing the right encoder measuring wheels

When choosing the right encoder measuring wheels there are two important considerations that will effect the accuracy during measurement. These are the circumference and width of the measuring wheel and the material of the wheel that determines the traction. The smaller the measuring wheel, the more force required at the wheel circumference. The size of encoder measuring wheels you choose depends on the size of your encoder and the space you have available.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Wheel Circumference Bore Size Material Surface Pattern Application Includes Series
RS庫存編號 909-3391
製造零件編號E60138
HK$545.55
單位
20cm 10mm Aluminium Grooved Shaft Encoding - -
RS庫存編號 909-3395
製造零件編號E60095
HK$519.22
單位
20cm 10mm Aluminium Knurled Shaft Encoding - -
RS庫存編號 909-3405
製造零件編號E60137
HK$565.40
單位
20cm 6mm Aluminium Grooved Shaft Encoding - -
RS庫存編號 909-3398
製造零件編號E60076
HK$676.72
單位
50cm 10mm Aluminium Knurled, Rubber Shaft Encoding - -
RS庫存編號 909-3408
製造零件編號E60006
HK$565.40
單位
20cm 6mm Aluminium Knurled Shaft Encoding - -
RS庫存編號 909-3389
製造零件編號E60110
HK$676.72
單位
50cm 10mm Aluminium Smooth Shaft Encoding - -