Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fiber Optic Sensors

Fibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length Interface
RS庫存編號 513-5549
製造零件編號XUFZ920
HK$629.85
單位
200 mm - Plastic - - - - - - IP64, IP641 PE - - -
RS庫存編號 281-1616
製造零件編號XUFN05321
HK$323.21
單位
70 mm - Plastic - - - - - - IP64, IP641 PE - 18mm -
RS庫存編號 324-1642
製造零件編號XUFN05323
HK$399.07
單位
70 mm - Plastic - - - - - - IP64, IP641 PE - 23mm -
RS庫存編號 281-1622
製造零件編號XUFN12301
HK$328.00
單位
200 mm - Plastic - - - - - - IP64, IP641 PE - 15mm -
RS庫存編號 513-7113
製造零件編號XUDA1PSMM8
HK$1,020.00
單位
- PNP Plastic - - - M8, Male, 4 Pin - 1 kHz - - 12 → 24 V dc 65mm -
RS庫存編號 513-5606
製造零件編號XUFN01331
HK$579.00
單位
18 mm - Plastic - - - - - - IP64, IP641 PE - - -
RS庫存編號 513-5583
製造零件編號XUFN2L01L2
HK$851.18
單位
1500 mm - Plastic - - - - - - IP64, IP641 PE - - -
RS庫存編號 513-7107
製造零件編號XUDA1PSML2
HK$1,020.00
單位
- PNP Plastic - - - Cable - 1 kHz - - 12 → 24 V dc 65mm -
RS庫存編號 324-1658
製造零件編號XUFN02323
HK$377.71
單位
30 mm - Plastic - - - - - - IP64, IP641 PE - - -
RS庫存編號 542-4899
製造零件編號XUDA1NSML2
HK$1,110.00
單位
- NPN Plastic - - - Cable - 1 kHz - - 12 → 24 V dc 65mm -
RS庫存編號 513-5533
製造零件編號XUDA2PSMM8
HK$2,004.50
單位
- PNP Plastic - 0.1 Delay) ms - Cable - 1 kHz IP65 - 12 → 24 V dc 65mm -
RS庫存編號 513-5640
製造零件編號XUFN5S01L2
HK$650.86
單位
55 mm - Plastic - - - - - - - - - - -
RS庫存編號 281-1600
製造零件編號XUFN01321
HK$322.91
單位
18 mm - Plastic - - - - - - IP64, IP641 PE - - -
RS庫存編號 324-1636
製造零件編號XUFN35301
HK$311.00
單位
50 mm - Plastic - - - - - - IP64, IP641 PE - 15mm -
RS庫存編號 513-7129
製造零件編號XUDA2PSML2
HK$1,602.73
單位
- PNP Plastic - 0.1 Delay) ms - Cable - 1 kHz IP65 - 12 → 24 V dc 65mm -
RS庫存編號 513-5599
製造零件編號XUFN05331
HK$470.00
單位
70 mm - Plastic - - - - - - IP64, IP641 PE - - -
RS庫存編號 513-5612
製造零件編號XUFN04331
HK$663.00
單位
6 mm - Plastic - - - - - - IP64, IP641 PE - - -
RS庫存編號 407-1242
製造零件編號XUFN2P01L2
HK$555.00
單位
300 mm - Plastic - - - - - - IP64, IP641 PE - - -