Hall Effect Sensors

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Output Type Body Style Mounting Style Supply Voltage Terminal Type Maximum DC Voltage Detection Range Switching Current Switching Frequency Length Width Depth Dimensions Housing Material
RS庫存編號 527-8573
製造零件編號MK5101
HK$386.32
單位
- Barrel Snap On 10 30 V dc Wire Lead - - - >10 kHz 25.3mm 5mm 6.5mm 25.3 x 5 x 6.5 mm Polyamide
RS庫存編號 123-8748
製造零件編號MX5015
HK$671.71
單位
NPN Barrel Cable Mount 7 30 V dc Wire Lead 30V 1.7 mm 50 mA 15 kHz - 15 (Dia.)mm 49.5mm 15 (Dia.) x 49.5 mm Brass (Socket), FPM (O-Ring), Polyamide
RS庫存編號 123-8747
製造零件編號JN2201
HK$3,645.02
單位
NPN, PNP Block Surface Mount 9.2 30 V dc M12 Connector 30V - 125 mA - 62mm 90mm 33.2mm 62 x 90 x 33.2 mm Die Cast Zinc
RS庫存編號 123-8746
製造零件編號JN2200
HK$3,279.30
單位
NPN, PNP Block Surface Mount 9.2 30 V dc M12 Connector 30V - 125 mA - 62mm 90mm 33.2mm 62 x 90 x 33.2 mm Die Cast Zinc
RS庫存編號 123-8750
製造零件編號MX5050
HK$620.50
單位
PNP Barrel Cable Mount 10 30 V dc M12 Connector 30V 1.7 mm 50 mA 15 kHz - 15 (Dia.)mm 60mm 15 (Dia.) x 60 mm Brass (Socket), FPM (O-Ring), Polyamide