Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Width Depth Maximum DC Voltage Maximum AC Voltage Mounting Type IP Rating Interface
RS庫存編號 847-0570
製造零件編號E58-18DP50-HD
BrandEaton
HK$2,909.62
單位
Barrel M18 x 1 PNP/NPN-NO 50 mm Cable 10 → 30 V dc 80mm - - 30V - Flush Mount IP69K -
RS庫存編號 847-0637
製造零件編號E59-A18C115D01-CV
BrandEaton
HK$1,847.02
單位
Barrel M18 x 1 Analogue 15 mm 4-Pin M12 Connector 15 → 30 V dc 69.3mm - - 30V - Non Flush IP67 -
RS庫存編號 847-0615
製造零件編號E59-A12A104D01-CV
BrandEaton
HK$1,668.46
單位
Barrel M12 x 1 Analogue 4 mm 4-Pin M12 Connector 15 → 30 V dc 77.5mm - - 30V - Flush Mount IP67 -
RS庫存編號 847-0573
製造零件編號E58-18DP50-HL
BrandEaton
HK$2,909.62
單位
Barrel M18 x 1 PNP/NPN-NO 50 mm Cable 10 → 30 V dc 80mm - - 30V - Flush Mount IP69K -
RS庫存編號 847-0457
製造零件編號E52Q-DL20SAD01
BrandEaton
HK$974.48
單位
Block - PNP/NPN-NO/NC 20 mm 4-Pin M12 Connector 10 → 48 V dc 40mm 69.2mm 40mm 48V - Non Flush IP67, IP68 -
RS庫存編號 847-0618
製造零件編號E59-A12C108D01-C1
BrandEaton
HK$1,647.99
單位
Barrel M12 x 1 Analogue 8 mm 4-Pin M12 Connector 15 → 30 V dc 77.5mm - - 30V - Non Flush IP67 -
RS庫存編號 847-0609
製造零件編號E58-30TD250-HL
BrandEaton
HK$2,552.46
單位
Barrel M30 x 1.5 PNP/NPN-NO 250 m Cable 10 → 30 V dc 111mm - - 30V - Flush Mount IP69K -
RS庫存編號 847-0656
製造零件編號E59-M12C110D01-D1
BrandEaton
HK$868.54
單位
Barrel M12 x 1 NO 10 mm 4-Pin M12 Connector 6 → 48 V dc 68.7mm - - 48V - Non Flush IP67, IP69K -
RS庫存編號 847-0602
製造零件編號E58-30TS250-HA
BrandEaton
HK$3,173.38
單位
Barrel M30 x 1.5 PNP/NPN-NO 30 mm Cable 10 → 30 V dc 111mm - - 30V - Flush Mount IP69K -
RS庫存編號 847-0539
製造零件編號E57LAL18A2
BrandEaton
HK$1,481.49
單位
Barrel M18 x 1 NO 5 mm Cable 20 → 250 V ac 64.5mm - - - 250V Flush Mount IP67, IP69K -
RS庫存編號 847-0646
製造零件編號E59-A30C125D01-CV
BrandEaton
HK$1,957.18
單位
Barrel M30 x 1.5 Analogue 25 mm 4-Pin M12 Connector 15 → 30 V dc 74.1mm - - 30V - Non Flush IP67 -
RS庫存編號 847-0624
製造零件編號E59-A18A107D01-CV
BrandEaton
HK$1,847.02
單位
Barrel M18 x 1 Analogue 7 mm 4-Pin M12 Connector 15 → 30 V dc 69.3mm - - 30V - Flush Mount IP67 -
RS庫存編號 847-0514
製造零件編號E57-30GS10-DDB
BrandEaton
HK$912.64
單位
Barrel M30 x 1.5 PNP/NPN-NO 10 mm 4-Pin M12 Connector 10 → 30 V dc 75mm - - 30V - Flush Mount IP67, IP69K -
RS庫存編號 847-0606
製造零件編號E59-A12A104D01-C1
BrandEaton
HK$1,647.99
單位
Barrel M12 x 1 Analogue 4 mm 4-Pin M12 Connector 15 → 30 V dc 77.5mm - - 30V - Flush Mount IP67 -
RS庫存編號 847-0674
製造零件編號E59-M30A115C02-D1
BrandEaton
HK$891.16
單位
Barrel M30 x 1.5 NO 15 mm Cable 6 → 48 V dc 69.6mm - - 48V - Flush Mount IP67, IP69K -
RS庫存編號 847-0542
製造零件編號E57LAL30A2
BrandEaton
HK$1,453.40
單位
Barrel M30 x 1.5 NO 10 mm Cable 20 → 250 V ac 69.3mm - - - 250V Flush Mount IP67, IP69K -