Linear Transducers

Linear transducers are used to measure movement in a straight line. Unlike current transducers, which convert current into another type of electrical signal, linear transducers convert displacement into an electrical signal that's proportional to the amount of displacement. 


How do linear transducers work?

Linear transducers are made up of a circular cluster of primary and secondary windings with a separate circular core that passes through the middle. The primary windings are triggered with an AC supply to produce a magnetic field. This then creates a signal in the secondary windings.


Uses for linear transducers

Linear transducers are designed to perform in very cold temperatures, harsh environments, and under high vibration and shock levels. Their robustness means that they are suitable for use in power turbines, hydraulics, automation, satellites and many other applications. 


A major advantage to using a linear transducer is that you can achieve high precision in dimensional measurements, meaning that they're also suitable for applications where accuracy is key, like construction and electronic circuitry. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Stroke Input Current Range Supply Voltage Housing Material IP Rating Output Range Overall Height Overall Width Overall Depth Minimum Operating Temperature Interface Maximum Operating Temperature Electrical Travel Resistance
RS庫存編號 909-4196
BrandRS PRO
HK$667.52
單位
25mm - - - IP65 - 8.6mm 28.1mm 52mm -40°C - +85°C 25mm 10kΩ
RS庫存編號 909-4212
BrandRS PRO
HK$873.84
單位
200mm - - - IP65 - 8.6mm 28.1mm 227mm -40°C - +85°C 200mm 10kΩ
RS庫存編號 909-4209
BrandRS PRO
HK$788.89
單位
50mm - - - IP65 - 8.6mm 28.1mm 77mm -40°C - +85°C 50mm 10kΩ
RS庫存編號 909-4203
BrandRS PRO
HK$819.29
單位
100mm - - - IP65 - 8.6mm 28.1mm 127mm -40°C - +85°C 100mm 10kΩ