Linear Transducers

Linear transducers are used to measure movement in a straight line. Unlike current transducers, which convert current into another type of electrical signal, linear transducers convert displacement into an electrical signal that's proportional to the amount of displacement. 


How do linear transducers work?

Linear transducers are made up of a circular cluster of primary and secondary windings with a separate circular core that passes through the middle. The primary windings are triggered with an AC supply to produce a magnetic field. This then creates a signal in the secondary windings.


Uses for linear transducers

Linear transducers are designed to perform in very cold temperatures, harsh environments, and under high vibration and shock levels. Their robustness means that they are suitable for use in power turbines, hydraulics, automation, satellites and many other applications. 


A major advantage to using a linear transducer is that you can achieve high precision in dimensional measurements, meaning that they're also suitable for applications where accuracy is key, like construction and electronic circuitry. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Stroke Input Current Range Supply Voltage Housing Material IP Rating Output Range Overall Height Overall Width Overall Depth Minimum Operating Temperature Interface Maximum Operating Temperature Electrical Travel Resistance
RS庫存編號 923-4104
製造零件編號601R1KL.7
HK$2,582.58
單位
25mm - - - IP40 - - 110mm - -55°C - +125°C - -
RS庫存編號 923-4139
製造零件編號9615R5.1KL2.0
HK$287.26
單位
38.1mm - - - IP40 - 9mm 98.3mm 12.7mm -40°C - +135°C - -
RS庫存編號 2508402886
製造零件編號5321R5KL2.0
HK$175.84
單位
- - - - - - - - - - - - - -