Load Cells

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Force Measured Force/ Load Measurement Range Maximum Excitation Voltage Output At Rated Load Housing Material IP Rating Terminal Type Overall Height Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Hysteresis Maximum DC Switching Voltage
RS庫存編號 821-4119
製造零件編號060-0239-08
BrandHoneywell
HK$5,557.44
單位
- - - - Stainless Steel - - - - - -54°C +121°C - -
RS庫存編號 821-4109
製造零件編號060-0238-05
BrandHoneywell
HK$4,771.41
單位
Compression Maximum of 226.79kg 10V dc 2mV/V Stainless Steel - Wire Lead 9.91mm 31.75 (Dia.)mm - -54°C +121°C - -
RS庫存編號 821-4033
製造零件編號060-2443-07
BrandHoneywell
HK$5,950.81
單位
Compression 11.34kg 5V dc 2mV/V Stainless Steel - Wire Lead 3.3mm 9.65 (Dia.)mm - -54°C +121°C - -
RS庫存編號 821-4083
製造零件編號060-1432-07
BrandHoneywell
HK$7,856.88
單位
Compression, Tension Maximum of 453.59kg 5V dc 2mV/V Stainless Steel - Wire Lead 19.05mm 25.4 (Dia.)mm - -53°C +121°C - -
RS庫存編號 821-4077
製造零件編號060-1430-06
BrandHoneywell
HK$9,420.95
單位
Compression, Tension Maximum of 45.35kg 5V dc 2mV/V Stainless Steel - Wire Lead 19.05mm 25.4 (Dia.)mm - -53°C +121°C - -
RS庫存編號 821-4020
製造零件編號060-2443-02
BrandHoneywell
HK$6,341.10
單位
Compression 1kg 5V dc 1.5mV/V Stainless Steel - Wire Lead 3.3mm 9.65 (Dia.)mm - -54°C +121°C - -
RS庫存編號 821-4058
製造零件編號060-1435-03
BrandHoneywell
HK$12,327.63
單位
Compression, Tension 0.15kg 5V dc 20mV/V Stainless Steel - Wire Lead 19.05mm 25.4 (Dia.)mm - -53°C +121°C - -
RS庫存編號 821-4074
製造零件編號060-1432-08
BrandHoneywell
HK$7,856.88
單位
Compression, Tension Maximum of 226.79kg 5V dc 2mV/V Stainless Steel - Wire Lead 19.05mm 25.4 (Dia.)mm - -53°C +121°C - -