Magnetic Pickups

Magnetic pickups are sensors that detect the speed of a moving part, typically in an engine. When objects like gears or shafts with keyways are passed through the sensor's magnetic field, the field oscillates, which induces  in the sensor's coil an AC voltage to be read by an electrical device such as a counter or oscilloscope.


Features of a magnetic pickup

A magnetic pickup is a coil that is wound around a magnetised probe. When objects like gear teeth, turbine rotor blades, slotted discs or shafts pass through the probe's magnetic field, the flux density is modulated, inducing a measurable AC voltage. Magnetic pickups tend to have a high-output voltage that is suitable for use with heavy-duty wiring. They are generally unaffected by dust and dirt, and are sturdier than most other plastic sensors. 


What can magnetic pickups be used for?

Magnetic pickups can be used as parts of speedometers or tachometers, which are integral parts of engines and industrial equipment.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Body Style Output Type Detection Range Switching Frequency Reverse Polarity Protection Short Circuit Overload Protection Terminal Type Mounting Style Switching Current Maximum AC Voltage Maximum DC Voltage Thread Size Supply Voltage Housing Material
RS庫存編號 814-1187
製造零件編號BMF 204K-PS-C-2A-SA2-S49-00,3
BrandBALLUFF
HK$405.66
單位
Barrel PNP - 7 kHz Yes Yes Cable Cable - - 30V - 10 → 30 V dc Polyamide
RS庫存編號 814-1064
製造零件編號BMF 235K-PS-C-2A-SA95-S4-00,3
BrandBALLUFF
HK$662.26
單位
Barrel PNP - 3 kHz Yes Yes Cable Cable - - 30V - 10 → 30 V dc Polyamide
RS庫存編號 814-1178
製造零件編號BMF 303K-PS-C-2A-SA2-S49-00,3
BrandBALLUFF
HK$608.49
單位
Barrel PNP - 10 kHz Yes Yes Cable Cable - - 30V - 10 → 30 V dc Polyamide
RS庫存編號 814-1171
製造零件編號BMF 214K-PS-C-2A-SA2-S49-00,3
BrandBALLUFF
HK$365.16
單位
Barrel PNP - 7 kHz Yes Yes Cable Cable - - 30V - 10 → 30 V dc Polyamide
RS庫存編號 814-1055
製造零件編號BMF 235K-PS-C-2A-SA2-S49-00,3
BrandBALLUFF
HK$435.41
單位
Barrel PNP - 3 kHz Yes Yes Cable Cable - - 30V - 10 → 30 V dc Polyamide
RS庫存編號 814-1174
製造零件編號BMF 307K-PS-C-2-SA2-S49-00,3
BrandBALLUFF
HK$536.99
單位
Barrel PNP - 10 kHz Yes Yes Cable Cable - - 30V - 10 → 30 V dc Polyamide