Photoelectric Sensors

Photoelectric sensors detect and measure physical objects or quantities by emitting a field or beam of electromagnetic radiation, an object is detected by measuring alterations in the return signal. There are 3 main types of photoelectric sensors which provide reliable detection, these are through-beam, retro-reflective and diffuse. The basic function of each is to detect the presence or absence of objects or measure the distance to the object.


Through-beam Sensors


Through-beam sensors (aka thru-beam) rely on two separate housings, one for the transmitter and one for the receiver, with the transmitter providing a continuous beam of light to the receiver. Each time an object passes through the beam this interrupts the signal between the transmitter and receiver, which in turn causes the receiver to send an electrical signal to the output. Through-beam sensors are suited to long-distance sensing and are capable of detecting almost any object, irrespective of colour or angular motion.


Retro-reflective Sensors


Retro-reflective photoelectric sensors (retroreflective) have both the transmitter and receiver contained within the same housing but require a reflector opposite to the sensor. The reflector bounces the light beam back to the transmitter until an object breaks the beam. Objects which are highly reflective such as aluminium require sensors with polarising filters. The filter allows the sensor to acknowledge that the reflected light from reflecting materials is different from the reflector.


Diffuse Sensors


Diffuse sensors (proximity sensor) are easier to install as only one device has to be mounted. This is because the transmitter and receiver are contained within one housing. Diffuse sensors use the reflection from the target object within a predetermined sensing range. The transmitter sends out a continuous beam of light, once this hits the target it is diffused in all directions, a part of this light is reflected back and recognised by the receiver, the receiver then sends an electrical signal to the output.


A special type of diffused mode is background suppression which enables the user to precisely control the sensing range. A diffuse mode sensor with background suppression is less sensitive to the target colour. They can also use a visible red light or infrared light sources.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 212 項產品
Results per page
Description Price Sensor Style Detection Type Detection Range Output Type Electrical Connection Maximum AC Voltage Communication Protocol Maximum DC Voltage Terminal Type Light Source IP Rating Maximum Current Interface Response Time
RS庫存編號 455-4983
製造零件編號XUK0ARCTL2
HK$1,377.39
單位
Compact Diffuse, Retro-Reflective, Through Beam (Receiver) 0.28 m, 0.8 m, 4 m, 30 m Relay Cable 240V - 240V - Infrared IP65 3 A - <25 ms
RS庫存編號 444-3401
製造零件編號XUB0APSNM12
HK$758.73
單位
Barrel Diffuse, Retro-Reflective, Through Beam (Receiver) 0.12 m, 0.3 m, 2 m, 15 m PNP 4-Pin M12 Connector - - 24V - Infrared IP65, IP67 100 mA - <2 ms
RS庫存編號 444-3619
製造零件編號XUX0ARCTT16
HK$1,146.68
單位
Block Diffuse, Retro-Reflective, Through Beam (Receiver) 1.3 m, 2 m, 11 m, 40 m Relay Screw Clamp 240V - 240V - Infrared IP65, IP67 3 A, 500 mA - <25 ms
RS庫存編號 444-3530
製造零件編號XUK0AKSAM12
HK$974.61
單位
Compact Through Beam (Emitter) 0.28 m, 0.8 m, 4 m, 30 m PNP 4-Pin M12 Connector - - 24V - Infrared IP65 100 mA - <2 ms
RS庫存編號 444-3394
製造零件編號XUB0APSNL2
HK$1,315.98
單位
Barrel Diffuse, Retro-Reflective, Through Beam (Receiver) 0.12 m, 0.3 m, 2 m, 15 m PNP Cable - - 24V - Infrared IP65, IP67 100 mA - <2 ms
RS庫存編號 444-3417
製造零件編號XUB0AKSNL2T
HK$484.51
單位
Barrel Through Beam (Emitter) 15 m - 3-Wire Cable 2m - - 24V - Infrared IP65, IP67 100 mA - <2 ms
RS庫存編號 752-5060
製造零件編號XUB2AKSNM12T
HK$324.91
單位
Barrel Through Beam (Emitter) 15 m Solid State 4-Pin M12 Connector - - 24V - Infrared IP65, IP67 100 mA - <1 ms
RS庫存編號 695-6814
製造零件編號XUB2BKSNM12T
HK$357.63
單位
Barrel Through Beam (Emitter) 15 m Relay 4-Pin M12 Connector - - 24V - Infrared IP65, IP67 100 mA - <1 ms
RS庫存編號 512-4640
製造零件編號XUK1ARCNL2
HK$1,205.00
單位
Compact Retro-Reflective 7 m Relay Cable 240V - 240V - Infrared IP65 3 A - <25 ms
RS庫存編號 512-4656
製造零件編號XUK9ARCNL2
HK$803.66
單位
Compact Retroreflective 5 m Relay 5-Wire Cable 2m 240V - 240V - LED IP65 3 A - <25 ms
RS庫存編號 512-4662
製造零件編號XUK5ARCNL2
HK$1,011.95
單位
Compact Diffuse 1 m Relay 5-Wire Cable 2m 240V - 240V - Infrared IP65 3 A - <25 ms
RS庫存編號 444-3524
製造零件編號XUK0AKSAL2
HK$902.43
單位
Compact Through Beam (Emitter) 0.28 m, 0.8 m, 4 m, 30 m PNP 3-Wire Cable 2m - - 24V - Infrared IP65 100 mA - <2 ms
RS庫存編號 816-3673
製造零件編號XU5M18MA230K
HK$913.38
單位
Block Diffuse 0.4 m Solid State 1/2 in-20 UNF Connector 240V - 240V Screw LED IP67 200 mA - <1 ms
RS庫存編號 752-5133
製造零件編號XUB9BPANL2
HK$584.49
單位
Barrel Retroreflective 2 m PNP Cable - - 24V - LED IP65, IP67 100 mA - <1 ms
RS庫存編號 752-5073
製造零件編號XUB0BKSWL2T
HK$398.00
單位
Barrel Through Beam (Emitter) 10 m Solid State Cable - - 24V - Infrared IP65, IP67 100 mA - <2 ms
RS庫存編號 878-7948
製造零件編號XUK1ARCNL2H60
HK$1,391.37
單位
Compact Retroreflective Maximum of 10 m Relay 5-Wire Cable 2m 240V - 240V Cable LED IP65 3 A - -
RS庫存編號 444-3552
製造零件編號XUK0AKSAM12T
HK$572.00
單位
Compact Through Beam (Emitter) 30 m - 4-Pin M12 Connector - - 24V - Infrared IP65 100 mA - <=2 ms
RS庫存編號 753-0343
製造零件編號XUK1APBNL2
HK$823.68
單位
Compact Retroreflective 7 m PNP 3-Wire Cable 2m - - 24V - Infrared IP65 100 mA - <2 ms
RS庫存編號 444-3625
製造零件編號XUX0ARCTT16T
HK$892.32
單位
Block Through Beam (Emitter) 40 m - 3-Terminal Screw 240V - 240V - Infrared IP65, IP67 3 A, 500 mA - <25 ms
RS庫存編號 752-5045
製造零件編號XUB5ANANM12
HK$536.75
單位
Barrel Diffuse 0.6 m NPN 4-Pin M12 Connector - - 24V - Infrared IP65, IP67 100 mA - <1 ms