Photoelectric Sensors

Photoelectric sensors detect and measure physical objects or quantities by emitting a field or beam of electromagnetic radiation, an object is detected by measuring alterations in the return signal. There are 3 main types of photoelectric sensors which provide reliable detection, these are through-beam, retro-reflective and diffuse. The basic function of each is to detect the presence or absence of objects or measure the distance to the object.


Through-beam Sensors


Through-beam sensors (aka thru-beam) rely on two separate housings, one for the transmitter and one for the receiver, with the transmitter providing a continuous beam of light to the receiver. Each time an object passes through the beam this interrupts the signal between the transmitter and receiver, which in turn causes the receiver to send an electrical signal to the output. Through-beam sensors are suited to long-distance sensing and are capable of detecting almost any object, irrespective of colour or angular motion.


Retro-reflective Sensors


Retro-reflective photoelectric sensors (retroreflective) have both the transmitter and receiver contained within the same housing but require a reflector opposite to the sensor. The reflector bounces the light beam back to the transmitter until an object breaks the beam. Objects which are highly reflective such as aluminium require sensors with polarising filters. The filter allows the sensor to acknowledge that the reflected light from reflecting materials is different from the reflector.


Diffuse Sensors


Diffuse sensors (proximity sensor) are easier to install as only one device has to be mounted. This is because the transmitter and receiver are contained within one housing. Diffuse sensors use the reflection from the target object within a predetermined sensing range. The transmitter sends out a continuous beam of light, once this hits the target it is diffused in all directions, a part of this light is reflected back and recognised by the receiver, the receiver then sends an electrical signal to the output.


A special type of diffused mode is background suppression which enables the user to precisely control the sensing range. A diffuse mode sensor with background suppression is less sensitive to the target colour. They can also use a visible red light or infrared light sources.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Sensor Style Detection Type Detection Range Output Type Electrical Connection Maximum AC Voltage Maximum DC Voltage Terminal Type Light Source IP Rating Maximum Current Interface Response Time Housing Material
RS庫存編號 845-3465
製造零件編號XUBLBKCNL2T
HK$1,968.00
單位
Barrel Through Beam (Emitter) 0 → 30 m - - - 30V - Laser Light IP67 25 mA - <0.4 ms Nickel Plated Brass
RS庫存編號 845-3496
製造零件編號XUY92CG41R520
HK$1,236.22
單位
- Through Beam (Receiver) - - Cable - - - - IP67 - - - Stainless Steel
RS庫存編號 845-3455
製造零件編號XUBLAKCNL2T
HK$1,858.69
單位
Barrel Through Beam (Emitter) 0 → 30 m - - - 30V - Laser Light IP67 25 mA - <0.4 ms PBT
RS庫存編號 845-3493
製造零件編號XUY92CGAMP24
HK$3,007.62
單位
- Through Beam - NPN - - 24V - - IP20 - - 33 ms PPE
RS庫存編號 845-3483
製造零件編號XUY92CG41E520
HK$1,462.66
單位
- Through Beam (Emitter) - - Cable - - - Infrared IP67 - - - Stainless Steel
RS庫存編號 845-3477
製造零件編號XUBLBNCNM12R
HK$2,061.82
單位
Barrel Through Beam (Receiver) 0 → 30 m NPN - - 30V - Laser Light IP67 25 mA - <0.4 ms Nickel Plated Brass
RS庫存編號 845-3487
製造零件編號XUY92CG41R250
HK$1,236.22
單位
- Through Beam (Receiver) - - Cable - - - - IP67 - - - Stainless Steel
RS庫存編號 845-3499
製造零件編號XUY92CGAMP230
HK$3,007.62
單位
- Through Beam - Relay - 264.5V - - - IP20 - - 33 ms PPE
RS庫存編號 845-3474
製造零件編號XUBLBKCNM12T
HK$1,968.00
單位
Barrel Through Beam (Emitter) 0 → 30 m - - - 30V - Laser Light IP67 25 mA - <0.4 ms Nickel Plated Brass
RS庫存編號 845-3468
製造零件編號XUBLANCNM12R
HK$1,858.69
單位
Barrel Through Beam (Receiver) 0 → 30 m NPN - - 30V - Laser Light IP67 25 mA - <0.4 ms PBT