Platinum Resistance Temperature Sensors

Platinum resistance temperature sensors are high-quality temperature detectors used for accurate temperature measurement. They are ideal in industries where precise measurement and control, often at extreme temperatures, are crucial.

How do platinum resistance temperature sensors work?

Platinum resistance temperature sensors measure an accurate change in electrical resistance when exposed to changes in temperature. They have a positive temperature coefficient which means that the electrical resistance increases as the temperature rises. They have unrivalled long-term stability, making them ideal for many industrial applications. Because of this stability, coupled with their high-quality design, they provide an excellent solution for extreme high or low temperature use.

What are the different types of platinum resistance temperature sensors?

Platinum resistance temperature sensors are compact and are more stable and reliable than other sensors. They can be used in pipes and tanks, as well as in industrial ovens. They're small and easy to install, and are made of apure platinum wire coilincorporated into ceramic or glass. Different parameters include sensor style, detection type, range and current variability.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 91 項產品
Results per page
Description Price Sensor Type Probe Length Probe Diameter Minimum Temperature Sensed Maximum Temperature Sensed Termination Type Cable Length Communication Protocol Probe Material Process Connection Cable Entry Size Interface Number Of Wires Accuracy
RS庫存編號 608-4486
製造零件編號902020/25-402-1001-1-6-100-104/395,
BrandJumo
HK$1,767.24
單位
PT100 100mm 6mm -40°C +400°C Connection Head - - Stainless Steel G1/2 M20 - 3 Class B
RS庫存編號 548-8720
製造零件編號902020/25-402-1001-1-6-100-104/395,
BrandJumo
HK$972.84
單位
PT100 100mm 6mm -40°C +400°C Connection Head - - Stainless Steel G1/2 M20 - 3 Class B
RS庫存編號 337-6805
製造零件編號902020/10-402-1003-1-9-250-104/000
BrandJumo
HK$1,221.38
單位
PT100 250mm 9mm -50°C +400°C Connection Head - - Stainless Steel G1/2 M20 - 2 Class B
RS庫存編號 158-4385
製造零件編號902040/10-387-1003-1-7,5-29-121-20/000
BrandJumo
HK$351.60
單位
PT100 29mm 7.5mm -50°C +270°C Standard Plug - - Stainless Steel - - - 2 Class B
RS庫存編號 158-4379
製造零件編號902520/11-635-1003-1/000
BrandJumo
HK$474.59
單位
PT100 - - -20°C +80°C Cable Gland - - - Wall - - 2 Class B
RS庫存編號 327-4945
製造零件編號902044/20-380-1003-1-8-50-104-26/000
BrandJumo
HK$1,066.57
單位
PT100 50mm 8mm -50°C +270°C Standard Plug - - Stainless Steel G1/2 PG 9 - 2 Class B
RS庫存編號 548-8657
製造零件編號902130/10-402-1001-1-6-300-254/391,
BrandJumo
HK$1,299.71
單位
PT100 300mm 6mm -50°C +400°C Connection Head - - Stainless Steel G1/2 M20 - 3 Class B
RS庫存編號 337-6798
製造零件編號902020/10-402-1003-1-9-160-104/000
BrandJumo
HK$1,193.11
單位
PT100 160mm 9mm -50°C +400°C Connection Head - - Stainless Steel G1/2 M20 - 2 Class B
RS庫存編號 607-8891
製造零件編號90/00034544
BrandJumo
HK$498.56
單位
PT100 20mm 4.5mm -200°C +400°C Solder - - - Probe - - - Class B
RS庫存編號 337-6811
製造零件編號902020/10-402-1003-1-9-400-104/000
BrandJumo
HK$1,268.50
單位
PT100 400mm 9mm -50°C +400°C Connection Head - - Stainless Steel G1/2 M20 - 2 Class B
RS庫存編號 454-2227
製造零件編號902150/10-378-1003-1-6-50-11-2500/000
BrandJumo
HK$307.43
單位
PT100 50mm 6mm -50°C +400°C Cable 2.5m - Stainless Steel Probe - - 2 Class B
RS庫存編號 337-6827
製造零件編號902030/10-402-1003-1-6-50-104/000
BrandJumo
HK$865.95
單位
PT100 50mm 6mm -50°C +400°C Connection Head - - Stainless Steel G1/2 M20 - 2 Class B
RS庫存編號 548-8354
製造零件編號902150/30-724-1001-1-6-100-04-10000/000
BrandJumo
HK$379.58
單位
PT100 100mm 6mm -5°C +80°C Cable 1m - - Probe - - 3 Class B
RS庫存編號 548-8269
製造零件編號902520/10-572-1001-1/000
BrandJumo
HK$322.49
單位
PT100 - - -30°C +80°C Cable Gland - - - Wall - - 3 Class B
RS庫存編號 548-8231
製造零件編號902520/13-572-1003-1/330,(-20..80°C)
BrandJumo
HK$1,779.90
單位
PT100 29mm 3.3 mm, 5.4 mm -20°C +60°C Cable Gland - - - Wall - - 2 Class B
RS庫存編號 158-4363
製造零件編號902520/10-572-1001-1/000
BrandJumo
HK$553.11
單位
PT100 - - -30°C +80°C Cable Gland - - - Wall - - 3 Class B
RS庫存編號 548-8253
製造零件編號902520/10-807-1003-1/330,(0..60°C)
BrandJumo
HK$1,064.60
單位
PT100 - - 0°C +60°C Cable Gland - - - Wall - - 2 Class B
RS庫存編號 327-4967
製造零件編號902044/20-380-1003-1-8-150-104-26/000
BrandJumo
HK$671.40
單位
PT100 150mm 8mm -50°C +270°C Standard Plug - - Stainless Steel G1/2 - - 2 Class B
RS庫存編號 548-8247
製造零件編號OO683303
BrandJumo
HK$783.30
單位
PT100 29mm 5.4mm -30°C +80°C Cable Gland - - - Wall - - 2 Class B
RS庫存編號 472-1830
製造零件編號902520/13-572-1003-1/000
BrandJumo
HK$490.00
單位
PT100 29mm 3.3 mm, 5.4 mm -30°C +80°C Cable Gland - - - Wall - - 2 Class B