Platinum Resistance Temperature Sensors

Platinum resistance temperature sensors are high-quality temperature detectors used for accurate temperature measurement. They are ideal in industries where precise measurement and control, often at extreme temperatures, are crucial.

How do platinum resistance temperature sensors work?

Platinum resistance temperature sensors measure an accurate change in electrical resistance when exposed to changes in temperature. They have a positive temperature coefficient which means that the electrical resistance increases as the temperature rises. They have unrivalled long-term stability, making them ideal for many industrial applications. Because of this stability, coupled with their high-quality design, they provide an excellent solution for extreme high or low temperature use.

What are the different types of platinum resistance temperature sensors?

Platinum resistance temperature sensors are compact and are more stable and reliable than other sensors. They can be used in pipes and tanks, as well as in industrial ovens. They're small and easy to install, and are made of apure platinum wire coilincorporated into ceramic or glass. Different parameters include sensor style, detection type, range and current variability.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Sensor Type Probe Length Probe Diameter Minimum Temperature Sensed Maximum Temperature Sensed Termination Type Cable Length Probe Material Process Connection Cable Entry Size Interface Number Of Wires Accuracy Response Time
RS庫存編號 368-3894
製造零件編號HEL-705-T-0-12-00
BrandHoneywell
HK$343.42
單位
PT100 4.75mm 2.18mm -200°C +260°C Lead Wire 305mm Alumina - - - 2 ±0.2 °C 0.15 s
RS庫存編號 293-8402
製造零件編號HEL-705-U-0-12-00
BrandHoneywell
HK$223.91
單位
PT1000 4.75mm 2.18mm -200°C +260°C Lead Wire 305mm Alumina - - - 2 ±0.2 °C 0.15 s
RS庫存編號 368-3917
製造零件編號HEL-707-T-0-12-00
BrandHoneywell
HK$408.55
單位
PT100 6.35mm 2.18mm -75°C +540°C Lead Wire 305mm Alumina - - - 2 ±0.2 °C 0.15 s
RS庫存編號 368-3923
製造零件編號HEL-775-A-T-1
BrandHoneywell
HK$272.96
單位
PT100 5mm - -55°C +150°C Solder 7.6mm Alumina Chip - - 2 ±0.3 °C 3 m/s