Pressure Sensors

Pressure sensors are used for measuring the force from gases or fluids. Sense the pressure and provide a signal on how much force is being generated. Both digital and analogue versions are available to suit their corresponding application. Waterproof pressure sensors are also available for situations which require a reliable reading within harsh environments. Various workplaces require the use of these, such as automotive Centres (Used to measure air pressure in tyres) and hospitals (used to measure gauge or differential pressures. Measurement of these pressures can then be used to calculate volumetric flow rates).

Features and Benefits
• Different sensors have different measurement targets, for example, sensors focusing on liquids and fluids are primarily IP65 as a minimum
• Pressure readings vary by models
• Calibrated versions are available
• Housing material can range from Steel to zinc allow and plastic

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Process Connection Analogue Output Electrical Connection Response Time Maximum Current Supply Voltage Interface Housing Material
RS庫存編號 865-3374
製造零件編號PTE5000-060-1-B-1-Z
HK$1,378.26
單位
Gauge 0bar 60bar ≤0.5 % Current All Class II Fluids and Gases G1/4 4 → 20 mA DIN Connector ≤2 ms - 8 → 30 V dc - 304 Stainless Steel
RS庫存編號 864-7206
製造零件編號PTE5000-400-1-B-1-Z
HK$1,378.26
單位
Gauge 0bar 400bar ≤0.5 % Current All Class II Fluids and Gases G1/4 4 → 20 mA DIN Connector ≤2 ms - 8 → 30 V dc - 304 Stainless Steel
RS庫存編號 864-7575
製造零件編號P265-500A-E1C
HK$1,360.48
單位
Absolute 0psi 500psi - Amplified, Voltage Dry, Wet NPT 1/4 0.5 → 4.5 V Metri-Pack 150 Connector 15 ms 5 mA 4.5 → 5.5 V dc - 316 Stainless Steel
RS庫存編號 864-7509
製造零件編號P265-30A-D4B
HK$1,432.08
單位
Absolute 0psi 30psi - Amplified, Voltage Dry, Wet NPT 1/8 0.5 → 4.5 V Wire Lead 15 ms 5 mA 4.5 → 5.5 V dc - 316 Stainless Steel
RS庫存編號 864-7562
製造零件編號P265-200G-E4C
HK$1,432.08
單位
Gauge 0psi 200psi - Amplified, Voltage Dry, Wet NPT 1/8 0.5 → 4.5 V Metri-Pack 150 Connector 15 ms 5 mA 4.5 → 5.5 V dc - 316 Stainless Steel
RS庫存編號 865-3292
製造零件編號PTE5000-025-4-B-1-C
HK$1,329.12
單位
Gauge 0bar 25bar ≤0.5 % Voltage All Class II Fluids and Gases G1/4 0 → 10 V dc M12 Connector ≤2 ms - 14 → 30 V dc - 304 Stainless Steel
RS庫存編號 864-7672
製造零件編號P528-300-S-F2A
HK$1,430.00
單位
Sealed Gauge 0psi 300psi <0.5 % Amplified, Voltage - UNF 7/16 0.5 → 4.5 V dc Wire Lead <2 ms <5 mA 5 V dc - Brass
RS庫存編號 865-2870
製造零件編號PTA5000-0300-1-A-1-X
HK$1,587.20
單位
Gauge 0psi 300psi ≤0.5 % Current All Class II Fluids and Gases NPT 1/4 4 → 20 mA M12 Connector ≤2 ms - 8 → 30 V dc - 304 Stainless Steel
RS庫存編號 865-3510
製造零件編號PTE5000-250-2-A-4-X
HK$1,430.00
單位
Gauge 0bar 250bar ≤0.5 % Analogue All Class II Fluids and Gases G1/4 0.5 → 4.5 V M12 Connector ≤2 ms - 5 V dc - 304 Stainless Steel
RS庫存編號 865-2876
製造零件編號PTA5000-0100-1-A-1-X
HK$1,587.20
單位
Gauge 0psi 100psi ≤0.5 % Current All Class II Fluids and Gases NPT 1/4 4 → 20 mA M12 Connector ≤2 ms - 8 → 30 V dc - 304 Stainless Steel
RS庫存編號 865-3393
製造零件編號PTE5000-060-4-A-2-C
HK$1,329.12
單位
Gauge 0bar 60bar ≤0.5 % Voltage All Class II Fluids and Gases UNF 7/16 0 → 10 V M12 Connector ≤2 ms - 14 → 30 V dc - 304 Stainless Steel
RS庫存編號 864-7521
製造零件編號P265-100G-E1A
HK$1,532.96
單位
Gauge 0psi 100psi - Amplified, Voltage Dry, Wet NPT 1/4 0.5 (Zero/Null Pressure) V dc, 4.5 (Full Pressure) V dc Wire Lead 15 ms 5 mA 4.5 → 5.5 V dc - 316 Stainless Steel
RS庫存編號 864-7503
製造零件編號P265-30A-E1A
HK$1,532.96
單位
Absolute 0psi 30psi - Amplified, Voltage Dry, Wet NPT 1/4 0.5 → 4.5 V Wire Lead 15 ms 5 mA 4.5 → 5.5 V dc - 316 Stainless Steel
RS庫存編號 865-3387
製造零件編號PTE5000-060-1-D-4-V
HK$1,430.00
單位
Gauge 0bar 60bar ≤0.5 % Current All Class II Fluids and Gases G1/4 4 → 20 mA Metri Pack 150 Connector ≤2 ms - 8 → 30 V dc - 304 Stainless Steel
RS庫存編號 864-7301
製造零件編號P1E-016-1-C-4-Z
HK$1,258.49
單位
- 0psi 16bar ±0.5 % Analogue Fluid, Gas G1/4 4 → 20 mA M12 Connector ≤ 2 ms - 5 V - Stainless Steel
RS庫存編號 865-3126
製造零件編號PTA5000-1000-1-A
HK$1,329.12
單位
Gauge 0psi 1000psi ≤0.5 % Current All Class II Fluids and Gases NPT 1/4 4 → 20 mA M12 Connector ≤2 ms - 8 → 30 V dc - 304 Stainless Steel
RS庫存編號 864-7385
製造零件編號PTE5000-010-1-A-4-C
HK$1,329.12
單位
Gauge 0bar 10bar ≤0.5 % Current All Class II Fluids and Gases G1/4 4 → 20 mA M12 Connector ≤2 ms - 8 → 30 V dc - 304 Stainless Steel