Pressure Switches

Pressure switches work by forming an electrical contact when its input is subjected to a certain amount of fluid or air pressure. How They Work Pressure switches can activate with either rising or falling fluid pressure, so are essential components in any pressurized fluid system where automatic supervision is required. Uses for pressure switches Pressure switches are used in a variety of systems. For example, a pneumatic pressure switch would be used to automatically switch off an electric air compressor when the desired pressure had been achieved in, for instance, a car tire. Hydraulic pressure switches have a number of applications in the automotive industry, such as measuring oil levels. Media The RS Range of Pressure Switches can accommodate the measuring of a variety of media, such as air and gas for pneumatic applications, and everything from oil to sea water in fluid applications. Pressure Switch Types There are four key variations of pressure switch available in the RS range. • Relative or Gauge Pressure Switches are calibrated for a variety of different purposes, and measure pressure relative to a given value. • Differential Pressure Switches are commonly used for sensing a difference in pressure between two points in a system • Vacuum Pressure Switches provide electrical feedback to measure a rise or fall of pressure in a system.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 35 項產品
Results per page
Description Price Pressure Range Pressure Reading Type Media Measured Output Type Supply Voltage Minimum Pressure Reading Maximum Pressure Reading Process Connection Analogue Output Electrical Connection Minimum Operating Temperature Maximum Operating Temperature Accuracy Response Time
RS庫存編號 779-4229
製造零件編號PS61-60-4MGZ-A-SP
HK$269.16
單位
400 → 1100psi - Hydraulic SPST-NO 42 V dc 400psi 1100psi BSP 1/4 - Spade Terminal -9°C +110°C - -
RS庫存編號 779-4200
製造零件編號PS61-10-4MGZ-A-SP
HK$227.92
單位
15 → 60psi - Hydraulic SPST-NO 42 V dc 15psi 60psi BSP 1/4 - Spade Terminal -9°C +110°C - -
RS庫存編號 123-6136
製造零件編號251235
HK$269.16
單位
55 → 135bar - Liquid SPST-NC - 55bar 135bar BSP 1/4 - 1/4 x 1/32 Spade Terminal -40°C +121°C ±3.3 bar -
RS庫存編號 123-6137
製造零件編號251236
HK$269.16
單位
125 → 215bar - Liquid SPST-NO - 125bar 215bar BSP 1/4 - 1/4 x 1/32 Spade Terminal -40°C +121°C ±7.6 bar -
RS庫存編號 123-6138
製造零件編號251237
HK$269.16
單位
125 → 215bar - Liquid SPST-NC - 125bar 215bar BSP 1/4 - 1/4 x 1/32 Spade Terminal -40°C +121°C ±7.6 bar -
RS庫存編號 779-4288
製造零件編號PS71-50-4MGS-C-HC
HK$959.56
單位
1000 → 3000psi - Air, Hydraulic SPDT 125/250 V 1000psi 3000psi BSP 1/4 - Screw Terminals -9°C +85°C - -
RS庫存編號 906-8437
製造零件編號213431
HK$335.81
單位
3 → 10bar - Hydraulic SPST-NC - 3bar 10bar NPT 1/4 - Spade Terminal -9°C +110°C 0.17 bar -
RS庫存編號 123-6131
製造零件編號251858
HK$552.81
單位
0.7 → 4.1bar - Gas, Liquid SPST-NO - 0.7bar 4.1bar BSP 1/4 - 1/4 x 1/32 Spade Terminal -40°C +121°C ±0.1 bar -
RS庫存編號 779-4250
製造零件編號212344-RS
HK$672.52
單位
25 → 75psi - Air, Hydraulic SPDT 125/250 V 25psi 75psi NPT 1/4 - Screw Terminals -9°C +85°C - -
RS庫存編號 779-4232
製造零件編號PS61-40-4MGZ-B-SP
HK$269.16
單位
150 → 500psi - Hydraulic SPST-NC 42 V dc 150psi 500psi BSP 1/4 - Spade Terminal -9°C +110°C - -
RS庫存編號 779-4226
製造零件編號PS61-10-4MGZ-B-SP
HK$294.51
單位
15 → 60psi - Hydraulic SPST-NC 42 V dc 15psi 60psi BSP 1/4 - Spade Terminal -9°C +110°C - -
RS庫存編號 123-6139
製造零件編號251238
HK$269.16
單位
205 → 300bar - Liquid SPST-NO - 205bar 300bar BSP 1/4 - 1/4 x 1/32 Spade Terminal -40°C +121°C ±13.1 bar -
RS庫存編號 779-4241
製造零件編號PS61-50-4MGZ-B-SP
HK$269.16
單位
275 → 800psi - Hydraulic SPST-NC 42 V dc 275psi 800psi BSP 1/4 - Spade Terminal -9°C +110°C - -
RS庫存編號 779-4216
製造零件編號PS61-40-4MGZ-A-SP
HK$269.16
單位
150 → 500psi - Hydraulic SPST-NO 42 V dc 150psi 500psi BSP 1/4 - Spade Terminal -9°C +110°C - -
RS庫存編號 779-4263
製造零件編號PS71-40-4MGZ-C-HC
HK$632.47
單位
250 → 1000psi - Air, Hydraulic SPDT 125/250 V 250psi 1000psi NPT 1/4 - Screw Terminals -9°C +85°C - -
RS庫存編號 779-4235
製造零件編號PS61-20-4MGZ-B-SP
HK$269.16
單位
40 → 150psi - Hydraulic SPST-NC 42 V dc 40psi 150psi BSP 1/4 - Spade Terminal -9°C +110°C - -
RS庫存編號 779-4210
製造零件編號PS61-50-4MGZ-A-SP
HK$269.16
單位
275 → 800psi - Hydraulic SPST-NO 42 V dc 275psi 800psi BSP 1/4 - Spade Terminal -9°C +110°C - -
RS庫存編號 779-4204
製造零件編號PS61-20-4MGZ-A-SP
HK$217.77
單位
40 → 150psi - Hydraulic SPST-NO 42 V dc 40psi 150psi BSP 1/4 - Spade Terminal -9°C +110°C - -
RS庫存編號 779-4244
製造零件編號PS61-60-4MGZ-B-SP
HK$269.16
單位
400 → 1100psi - Hydraulic SPST-NC 42 V dc 400psi 1100psi BSP 1/4 - Spade Terminal -9°C +110°C - -
RS庫存編號 123-6132
製造零件編號251860
HK$552.81
單位
0.7 → 4.1bar - Gas, Liquid SPST-NC - 0.7bar 4.1bar BSP 1/4 - 1/4 x 1/32 Spade Terminal -40°C +121°C ±0.1 bar -