Rotary Encoders

Rotary Encoders are devices that convert a motion into an analogue or digital signal. These devices are electro-mechanical sensors that monitor the position of the shaft or axle and convert it into the signal readable for digital devices. Rotary Encoders are also known as shaft encoders.Rotary Encoders can be divided into 2 main types:· Absolute – Digital Absolute encoders produce a unique digital code for each angle of shaft. These type of encoders maintains position information when a system power is off. The position of encoder is available again on applying power. The relationship between the encoder value and the physical position of the controlled machinery is set at assembly, the system does not need to return to a calibration point to maintain position accuracy. Types of absolute encoders:o Mechanicalo Opticalo Magnetico Capacitive· Incremental – These encoders accurately records the changes in position of the shaft but does not power up with fixed relation between encoder state and physical position. The point where the counting begins depends on the external device counting system and not the position of the encoder. To provide useful position information, the encoder position must be referenced to the device to which is attached.Rotary Encoders are commonly used in many applications that require precise shaft unlimited rotation. It means they can be used across industries such as robotics industry, electronic industry, and machinery production but are also very popular parts of many household devices.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Pulses Per Revolution Encoder Technology Maximum Revolutions Output Signal Type Shaft Type Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width Overall Depth
RS庫存編號 701-4393
製造零件編號DPL12SH2424A25K3
HK$60.52
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS庫存編號 173-5553
製造零件編號DPL12SH2424A25K3
HK$52.972
個 (以毎盒:500)
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS庫存編號 168-0818
製造零件編號DPL12SHN24A25K3
HK$52.51
個 (以毎盒:500)
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS庫存編號 701-4352
製造零件編號DPL12SH2424A25K1
HK$54.45
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS庫存編號 701-4264
製造零件編號DPL12H2424A24KR
HK$52.51
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 26.4mm 13.2mm 12.4mm
RS庫存編號 701-4318
製造零件編號DPL12SHN24A25K1
HK$58.32
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS庫存編號 701-4362
製造零件編號DPL12SH2424A25K2
HK$58.32
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS庫存編號 701-4340
製造零件編號DPL12SHN24A21F3
HK$51.54
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 26mm 13.2mm 12.4mm
RS庫存編號 701-4330
製造零件編號DPL12SHN24A21F2
HK$56.74
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 26mm 13.2mm 12.4mm
RS庫存編號 173-5556
製造零件編號DPL12SHN24A25K1
HK$57.047
個 (以毎盒:500)
單位
24 Incremental 60rpm Quadrature Knurled - 5 V dc - - - - 25mm 13.2mm 12.4mm
RS庫存編號 701-4277
製造零件編號DPL12H2424A20FR
HK$42.83
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 27.4mm 13.2mm 12.4mm
RS庫存編號 173-5550
製造零件編號DPL12SHN24A21F3
HK$52.972
個 (以毎盒:500)
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 26mm 13.2mm 12.4mm
RS庫存編號 701-4251
製造零件編號DPL12HN24A20FB
HK$49.64
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 27.4mm 13.2mm 12.4mm
RS庫存編號 168-0817
製造零件編號DPL12H2424A24KR
HK$44.431
個 (以毎盒:500)
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 26.4mm 13.2mm 12.4mm
RS庫存編號 701-4328
製造零件編號DPL12SHN24A25K2
HK$58.32
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS庫存編號 701-4343
製造零件編號DPL12SHN24A25K3
HK$62.00
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS庫存編號 173-5560
製造零件編號DPL12SH2424A25K2
HK$57.047
個 (以毎盒:500)
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS庫存編號 173-5559
製造零件編號DPL12SHN24A21F2
HK$57.047
個 (以毎盒:500)
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 26mm 13.2mm 12.4mm
RS庫存編號 173-5558
製造零件編號DPL12SHN24A25K2
HK$57.047
個 (以毎盒:500)
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm
RS庫存編號 173-5552
製造零件編號DPL12SH2424A25K1
HK$57.047
個 (以毎盒:500)
單位
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm