Sensor Reflectors

Sensor reflectors are used with all retro- or auto-reflective sensors and are critical for the function of the sensor. Sensor reflectors are available in a range of formats to suit different applications and environmental conditions.

Types of sensor reflectors

Most commonly sensor reflectors are square, rectangular or circular with multi-faceted surfaces to capture and return the light beam. They have single hole, dual hole or adhesive mountings and can be matched with specific sensors to optimise performance. In most situations a standard sensor reflector made from ceramic or lightweight acrylic can be used. Some sensors in industrial environments need reflectors that are made from specific materials such as stainless steel, or that have chemical- or heat-resistant properties.

How do sensor reflectors work?

Sensor reflectors are mounted in a position that allows the beam of light produced by the emitter in the sensor to bounce off the sensor reflector and return to the receiver in the sensor housing. When the beam is obstructed, it alters the output signal in the sensor, commonly triggering an alarm.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Shape For Use With Diameter Length Width Dimensions
RS庫存編號 816-3777
製造零件編號RF13
HK$49.08
單位
Rectangular XUJ Photo Electric Sensor - 82.55mm 38.1mm 3.25 x 1.5 in
RS庫存編號 816-3768
製造零件編號RF10
HK$55.19
單位
Round XUJ Photo Electric Sensor 33 mm - - -
全新
RS庫存編號 195-1804
製造零件編號XUZC50HP
HK$174.12
單位
Square Reflex Photo Electric Sensor - 51mm 51mm 51 x 51 mm
RS庫存編號 816-7568
製造零件編號RF20
HK$36.67
單位
Round XUJ Photo Electric Sensor 60 mm - - -