Sensor & Switch Cables & Connectors

Sensor cables, switch cables and connectors have been designed for use with transducers, proximity sensors, photoelectric sensors, ultrasonic sensors and switches. They are quick to install and are available in a wide range of lengths making them ideal for many different industrial applications.

What Do They Do?
Sensor and switch cables have connection technology which allows them to be used within industrial automation. They use the correct corresponding connection components with the correct sensors and switches and ultimately increase productivity.

Why Do I Need Them?
These cables can be linked to many different types of sensors and switches that have an IO-Link interface or have ATEX approval. They can be used with sensors and switches in the food and beverage industry.

Types of Cables
Sensor and switch cables have both pre-wired male and female connection types and are made from various materials including, PVC and polyurethane. Some have gold-plated contacts and offer varying degrees of protection.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Connection Type Cable Length Accessory Type Connection Gender For Use With Current Rating Jacket Material Operating Temperature Range Orientation Voltage Rating
RS庫存編號 193-6585
製造零件編號Z 185.P05
BrandBaumer
HK$542.81
單位
5 Pin M12 5m Cable Connector Female EAL580-B, EAL580-SC, EAL580-SV, EAL580-T - PUR -25 → +80 °C - 60 V
RS庫存編號 189-4321
製造零件編號ESG 34AY0500
BrandBaumer
HK$258.62
單位
M12 5m Cable & Connector Female Flexible Cable Carrier 4 A - -40 → +105 °C Straight 250 V
RS庫存編號 193-6586
製造零件編號Z 185.E05
BrandBaumer
HK$946.24
單位
4 Pin M12 5m Cable Connector Male EAL580-B, EAL580-SC, EAL580-SV, EAL580-T, EAM580-K, EAM580-SC, EAM580-SY, G0AMH, G0MMH, GBAMH, GBAMS, GBAMW, GBMMH, GBMMS, GBMMW, GXAMS, GXAMW, GXMMS, GXMMW 4 A PUR -25 → +80 °C - 250 V