Strain Gauges

A strain gauge is a type of sensor which measures the strain and force on an item. The gauge sticks to an item as it deforms the electrical resistance changes, this particular change can also be known as the “gauge factor”. The strain gauges we provide offer excellent reliability to their low sensitivity to excessive noise and vibration, giving a clearer reading.

Features and Benefits
• Can be used on various products, such as keypads, medical devices and automotive products
• Affixed to an object with epoxy or glue

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Gauge Length Gauge Factor Gauge Resistance Terminal Type Maximum Current Maximum DC Voltage Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS庫存編號 189-5590
製造零件編號SS-U-N-S-00039
BrandI.E.E.
HK$181.24
單位
- - >1MΩ - 1 mA - 63.7mm 27.8mm - -30°C +170°C -
RS庫存編號 189-5584
製造零件編號SS-U-N-S-00015
BrandI.E.E.
HK$185.94
單位
- - >1MΩ - 1 mA - 51.65mm 15.25mm - -30°C +170°C -
RS庫存編號 189-5562
製造零件編號SS-U-N-S-00009
BrandI.E.E.
HK$157.46
單位
- - >1MΩ - 1 mA - 48.8mm 11.7mm - -30°C +170°C -
RS庫存編號 189-5556
製造零件編號SS-U-N-S-00001
BrandI.E.E.
HK$165.04
單位
- - >1MΩ - 1 mA - 36.1mm 7mm - -30°C +170°C -