Strain Gauges

A strain gauge is a type of sensor which measures the strain and force on an item. The gauge sticks to an item as it deforms the electrical resistance changes, this particular change can also be known as the gauge factor. The strain gauges we provide offer excellent reliability to their low sensitivity to excessive noise and vibration, giving a clearer reading. Features and Benefits Can be used on various products, such as keypads, medical devices and automotive products Affixed to an object with epoxy or glue

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Gauge Length Gauge Factor Gauge Resistance Terminal Type Maximum Current Maximum DC Voltage Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS庫存編號 667-0905
製造零件編號FSS1500NSB
BrandHoneywell
HK$718.16
單位
0.24mm - 6kΩ - 1.6 mA 12V 0.36mm 0.22mm 0.148mm -40°C +85°C 0.36 x 0.22 x 0.148 mm
RS庫存編號 177-5951
製造零件編號FSS1500NSB
BrandHoneywell
HK$570.997
毎管:25 個
單位
0.24mm - 6kΩ - 1.6 mA 12V 0.36mm 0.22mm 0.148mm -40°C +85°C 0.36 x 0.22 x 0.148 mm
RS庫存編號 235-6210
製造零件編號FSG15N1A
BrandHoneywell
HK$999.09
單位
- - 6kΩ Wire Lead - 10V 11.1mm 12.7mm 10.3mm -40°C +85°C 11.1 x 12.7 x 10.3 mm