Ultrasonic Proximity Sensors

Ultrasonic proximity sensors are a type of non-contact sensor. They use transmitted or reflected ultrasonic waves to detect whether an object or material is present or absent. They are reliable and versatile and can be used reliably in almost all conditions. How do they work?These sensors work by emitting a short bust of ultrasonic sound at a specific frequency towards the target. When the target reflects the sound back to the sensor, the sensor measures the time it takes for the echo to return. The sensor will use the time it takes the soundwave to travel back to calculate the distance between the sensor and the object. What are they used for?Typical applications for these ultrasonic sensors include stacking height control, irregular part detection within hoppers and feeder bowls, automotive assembly and loop control. Other suitable applications include thread or wire break detection, robotic sensing, detection of people for counting and liquid level control. Things to considerWhen deciding which sensor you should choose, there are a few things that you should bear in mind. Ultrasonic proximity sensors can be affected by noise interference and some will have a blind zone at close proximity. The surface angle of the target, and the roughness of the target surface can also affect the sensor. Some materials such as cloth or carpeting can absorb soundwaves rather than reflecting them. The speed of sound can be affected by temperature and humidity which can impact the resolution and accuracy of the sensor.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 78 項產品
Results per page
Description Price Detection Range Output Type Body Style Thread Size Transducer Frequency Diameter Maximum AC Voltage Maximum DC Voltage Supply Voltage Terminal Type IP Rating Housing Material Reverse Polarity Protection Short Circuit Overload Protection
RS庫存編號 280-6658
製造零件編號UB2000-30GM-E5-V15
HK$2,079.82
單位
80 2000 mm PNP-NO/NC Barrel M30 x 1.5 180kHz 30 mm - 30V 10 30 V dc M12 - 5 Pin IP65 Nickel Plated Brass - Yes
RS庫存編號 458-5549
製造零件編號UB4000-F42-E6-V15
HK$2,447.02
單位
200 4000 mm PNP-2NO/NC Block - 85kHz - - 30V 10 30 V dc M12 - 5 Pin IP54 ABS - Yes
RS庫存編號 506-2750
製造零件編號3RG6233-3AB00-PF
HK$2,728.44
單位
150 → 1000 mm PNP Barrel M18 x 1 200kHz 18 mm - 30V 12 → 30 V dc 4-Pin M12 Connector IP67 Nickel Plated Brass - -
RS庫存編號 280-6686
製造零件編號UB4000-30GM-E5-V15
HK$2,631.20
單位
200 4000 mm PNP-NO Barrel M30 x 1.5 85kHz 40 mm - 30V 10 30 V dc M12 - 5 Pin IP65 Nickel Plated Brass - Yes
RS庫存編號 258-4932
製造零件編號UC2000-30GM-IUR2-V15
HK$4,573.11
單位
80 2000 mm Analogue Barrel M30 x 1.5 180kHz 30 mm - 30V 10 30 V dc M12 - 5 Pin IP65 PBT - Yes
RS庫存編號 510-3665
製造零件編號UB500-F54-E5-V15
HK$2,394.39
單位
30 500 mm PNP-NO Block - 380kHz - - 30V 10 30 V dc M12 - 5 Pin IP65 ABS - Yes
RS庫存編號 280-6636
製造零件編號UB500-30GM-E5-V15
HK$2,368.08
單位
30 500 mm PNP-NO/NC Barrel M30 x 1.5 380kHz 30 mm - 30V 10 30 V dc M12 - 5 Pin IP65 Nickel Plated Brass - Yes
RS庫存編號 610-5684
製造零件編號3RG6013-3AD00
HK$3,435.43
單位
200 1300 mm PNP-NO Barrel M30 x 1.5 200kHz 30 mm - 30V 12 30 V dc M12 Connector IP65 Nickel Plated Brass - -
RS庫存編號 506-2744
製造零件編號3RG6232-3LS00-PF
HK$3,883.88
單位
50 → 300 mm Analogue Barrel M18 x 1 400kHz 18 mm - 30V 12 → 30 V dc 4-Pin M12 Connector IP67 Nickel Plated Brass - -
RS庫存編號 891-9422
製造零件編號UC6000-30GM70-2E2R2-V15
HK$3,883.65
單位
350 6000 mm PNP-2NO/NC Barrel M30 x 1.5 80kHz 65 mm - 30V 12 30 V dc M12 - 5 Pin IP65 Nickel Plated Brass - Yes
RS庫存編號 891-9384
製造零件編號UC4000-30GM-2EP-IO-V15
HK$4,079.15
單位
200 4000 mm Push Pull Barrel - 85kHz 40 mm - 30V 10 30 V dc M12 - 5 Pin IP67 Polyamide, Stainless Steel, TPU Yes Yes
RS庫存編號 458-5555
製造零件編號UB2000-F42-I-V15
HK$2,384.10
單位
60 2000 mm Analogue Block - 175kHz - - 30V 10 30 V dc M12 - 5 Pin IP54 ABS - -
RS庫存編號 458-5094
製造零件編號UB400-12GM-I-V1
HK$3,061.34
單位
30 400 mm Analogue Barrel M12 x 1 310kHz 12 mm - 30V 10 30 V dc M12 - 4 Pin IP67 Nickel Plated Brass - Yes
RS庫存編號 891-9400
製造零件編號UC2000-30GM70-2E2R2-V15
HK$3,593.77
單位
100 2000 mm PNP-2NO/NC Barrel M30 x 1.5 200kHz - - 30V 12 30 V dc M12 - 5 Pin IP65 Nickel Plated Brass - Yes
RS庫存編號 610-5707
製造零件編號3RG6014-3AD00-PF
HK$4,706.42
單位
600 6000 mm PNP-NO Barrel M30 x 1.5 80kHz 65 mm - 30V 12 30 V dc M12 Connector IP65 Nickel Plated Brass - -
RS庫存編號 458-5101
製造零件編號UB500-18GM75-I-V15
HK$3,008.72
單位
30 500 mm Analogue Barrel M18 x 1 380kHz 18 mm - 30V 10 30 V dc M12 - 5 Pin IP65 Nickel Plated Brass - Yes
RS庫存編號 458-5252
製造零件編號UB3000-F42-UK-V95
HK$2,853.14
單位
200 3000 mm NO/NC Block - 85kHz - 253V 20V 20 V dc, 253 V ac 7/8"-16UN2A - 5 Pin IP65 PBT - -
RS庫存編號 458-5202
製造零件編號UB4000-F42-I-V15
HK$2,644.93
單位
200 4000 mm Analogue Block - 85kHz - - 30V 10 30 V dc M12 - 5 Pin IP54 ABS - -
RS庫存編號 458-5117
製造零件編號UB500-18GM75-E6-V15
HK$2,810.81
單位
30 500 mm PNP-2NO Barrel M18 x 1 380kHz 18 mm - 30V 10 30 V dc M12 - 5 Pin IP65 Nickel Plated Brass - Yes
RS庫存編號 891-9404
製造零件編號UC2000-30GM70-UE2R2-V15
HK$3,567.91
單位
100 2000 mm Analogue, PNP-NO/NC Barrel M30 x 1.5 200kHz - - 30V 20 30 V dc M12 - 5 Pin IP65 Nickel Plated Brass - Yes