Vibration Sensors

Vibration sensors, also known as piezoelectric sensors, are versatile tools for the measurement of various processes. These sensors use the piezoelectric effect, which measure changes in pressure, acceleration, temperature, strain or force by converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance.
Who would use a piezoelectric sensor?
• Medical industry
• Engineers
• Vehicle designers
• Nuclear Technicians
Different types
• Ohms rating differs for contact resistance
• Various sizes are available
• Maximum vibration reading can hit 29400 m/s²

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Maximum Shock / Vibration Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Hazardous Area Certification
RS庫存編號 533-2273
製造零件編號MTN/MS002
BrandMonitran
HK$91.84
單位
- - - - - - - - - - - - -
RS庫存編號 533-2396
製造零件編號MTN/1185ICQ-25
BrandMonitran
HK$3,396.88
單位
- 20 mA - 32V - - 43mm 27mm 27mm -25°C +90°C 27 x 43 mm ATEX
RS庫存編號 533-2302
製造零件編號MTN/1830SM8
BrandMonitran
HK$2,908.05
單位
- 8 mA - - - - - - - -10°C +140°C 50 x 19 x 19 mm -
RS庫存編號 533-2368
製造零件編號MTN/1185CQ-10
BrandMonitran
HK$2,437.96
單位
- 20 mA - - - - 27mm 27mm - -25°C +90°C 27 x 43 mm -
RS庫存編號 533-2251
製造零件編號MTN/1100CQ
BrandMonitran
HK$2,426.42
單位
- 8 mA - - - - - - - -55°C +140°C 22 x 48 mm -
RS庫存編號 533-2330
製造零件編號MTN/1010
BrandMonitran
HK$2,151.00
單位
- 8 mA - - - - - - - -25°C +120°C 22 x 48 mm -
RS庫存編號 533-2267
製造零件編號MTN/MS001
BrandMonitran
HK$82.37
單位
- - - - - - - - - - - - -
RS庫存編號 533-2239
製造零件編號MTN/1100
BrandMonitran
HK$2,426.42
單位
- 8 mA - - - - - - - -55°C +120°C 22 x 48 mm -
RS庫存編號 533-2374
製造零件編號MTN/1185CQ-25
BrandMonitran
HK$2,437.96
單位
- 20 mA - - - - 27mm 27mm - -25°C +90°C 27 x 43 mm -
RS庫存編號 533-2403
製造零件編號MTN/1800
BrandMonitran
HK$3,396.88
單位
- 8 mA - - - - - - - -55°C +120°C 14 x 14 x 14 mm -
RS庫存編號 533-2346
製造零件編號MTN/1020
BrandMonitran
HK$2,097.41
單位
- 8 mA - - - - - - - -25°C +120°C 22 x 48 mm -