Vibration Sensors

Vibration sensors, also known as piezoelectric sensors, are versatile tools for the measurement of various processes. These sensors use the piezoelectric effect, which measure changes in pressure, acceleration, temperature, strain or force by converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance.Who would use a piezoelectric sensor? Medical industry Engineers Vehicle designers Nuclear TechniciansDifferent types Ohms rating differs for contact resistance Various sizes are available Maximum vibration reading can hit 29400 m/s²

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Maximum Shock / Vibration Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Hazardous Area Certification
RS庫存編號 822-8458
製造零件編號3090A35
BrandHoneywell
HK$2,631.27
單位
- - - - - 40 kHz 24.5 (Dia.)mm - 119.75mm -73°C +93°C 24.5 (Dia.) x 119.75 mm -
RS庫存編號 822-8420
製造零件編號3040A
BrandHoneywell
HK$801.49
單位
- - - - - 40 kHz 19.05 (Dia.)mm - 63.88mm -55°C +120°C 19.05 (Dia.) x 63.88 mm -
RS庫存編號 821-3538
製造零件編號58426HV
BrandHoneywell
HK$1,802.18
單位
- 15 mA - 30V - 10 kHz 7.5 (Dia.)mm - 76mm -40°C +107°C 7.5 (Dia.) x 76 mm -
RS庫存編號 822-8382
製造零件編號3010AN30
BrandHoneywell
HK$1,325.90
單位
- - - - - 50 kHz 19.05 (Dia.)mm - 104.88mm -55°C +120°C 19.05 (Dia.) x 104.88 mm -