Flow Sensors

Flow sensors or flow indicators are flow meter devices used to measure the amount of liquid, gas or vapour that passes through them. They can also be known as flow gauges or liquid meters. Flow sensors are available as time measuring units (these measure flow rates over a set time period) or they can be totalising flow meters that continually measure the medium passed through.

Flow sensors consist of a primary medium connection device, transducer and transmitter. The transducer senses the fluid that passes through the primary device. The transmitter produces an output signal from the raw transducer signal.

Types of Flow Sensor

Paddlewheel Flow Sensors or Turbine: One of the most common types of flow sensor. The sensors are connected to a pipe with liquid passing through and turning a paddle wheel, the primary device calculates the speed as the paddle is turned. This simple structure is compact and can perform a large-capacity measurement. Disadvantages are clogging and maintenance is required to cope with the axial wear otherwise the paddle needs replacing.

Variable Area Flow Sensors also known as Rotaflow meters: identified by their tapered tube and float designs. Widely used for gases and liquids flow measurement because of its low cost, simplicity, low-pressure drop and linear output.

Magnetic-Inductive Sensors: This type of sensor detects three process categories, volumetric flow quantity, consumed quantity and medium temperature.

Applications for Flow Sensors

Each type of flow sensor has its own specific applications and installation constraints. There is no one size fits all flow meter. The way to select the right flow meter is to think about the application as a guide, not the technology. Many of the technologies work well on many applications. Starting with the application will help to select the technology based on accuracy, cost, durability and reliability, rather than trying to make the technology fit the application you have. Can include the following applications:

  • Water treatment
  • Cooling systems
  • Industrial Washing Systems
  • Irrigation

Things to consider:

  • What is the fluid being measured, if not water what is its viscosity?
  • Rate measurement or summation?
  • Display or signal output?
  • What is the minimum and maximum flow rate, process pressure and process temperature?

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 336 項產品
Results per page
Description Price Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Current Rating
RS庫存編號 510-0644
BrandRS PRO
HK$3,078.58
單位
Gas, Liquid Piston Inline 5 L/min 30 L/min 250 V ac 15 mm 1/2 BSP Female 50bar Nickel Plated Brass -20 °C +90°C -20°C +70°C 1 A
RS庫存編號 395-6827
製造零件編號155420BSPP
HK$782.58
單位
Liquid RotorFlow Electronic 2 L/min 20 L/min - 1/4 in 1/4 BSP Female 6.9bar Polypropylene -29 °C +82°C -29°C +82°C -
RS庫存編號 510-0622
BrandRS PRO
HK$2,771.36
單位
Gas, Liquid Piston Inline 1 L/min 5 L/min 200 V ac 8 mm 1/4 BSP Female 16bar Aluminium - +100°C - +120°C 1 A
RS庫存編號 256-297
製造零件編號S.800002
BrandParker
HK$1,093.75
單位
Liquid Variable Area 1.5 L/min 10 L/min - 3/4 in 3/4 BSP 10bar - - - - +60°C -
RS庫存編號 256-578
HK$656.93
單位
Liquid Control Valve 3 L/min 6 L/min 240 V ac 22 mm - 10bar - +5 °C +85°C +5°C +70°C -
RS庫存編號 198-2896
製造零件編號MR3A12BVBN
HK$1,126.55
單位
Gas Variable Area 0.05 L/min 0.5 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS庫存編號 395-7230
製造零件編號020-3497
HK$2,935.32
單位
Liquid Paddle 15 L/min 125 L/min 250 V 1 in 1 BSP 55bar Brass - - -18°C +100°C -
RS庫存編號 256-281
製造零件編號S.800001
BrandParker
HK$1,072.37
單位
Liquid Variable Area 0.2 L/min 2 L/min - 3/4 in 3/4 BSP 10bar - - - - +60°C -
RS庫存編號 361-0206
製造零件編號2530A4L71BVBN
HK$2,075.12
單位
Liquid Variable Area 1.5 L/min 20 L/min - 1/4 in 1/4 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS庫存編號 407-574
製造零件編號AWM3100V
BrandHoneywell
HK$1,266.51
單位
Dry Gas Amplified -200 sccm 200 cm³/min 15 V dc 0.2 in - 25psi Plastic - - -25°C +85°C -
RS庫存編號 257-149
BrandRS PRO
HK$367.27
單位
Liquid Radial Flow Turbine 0.25 L/min 6.5 L/min 4.5 → 16 V dc 15 mm - 20bar Acetal Copolymer - - -40°C +70°C 10 mA
RS庫存編號 395-6962
製造零件編號166702
HK$462.68
單位
Liquid Piston - 1 L/min 120 → 240 V ac/dc 1/4 in 1/4 BSP 10bar Noryl - +100°C - +100°C -
RS庫存編號 448-7467
製造零件編號MR3A18BVBN
HK$922.87
單位
Gas Variable Area 10 L/min 100 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS庫存編號 407-596
製造零件編號AWM3300V
BrandHoneywell
HK$1,193.91
單位
Dry Gas Amplified -1000 sccm 1000 cm³/min 15 V dc 0.2 in - 25psi Plastic - - -25°C +85°C -
RS庫存編號 198-2919
製造零件編號MR3A14BVBN
HK$920.42
單位
Gas Variable Area 0.4 L/min 5 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS庫存編號 198-2975
製造零件編號2510A2A12BVBN
HK$917.90
單位
Gas, Liquid Variable Area 0.04 L/min 0.5 L/min - 1/8 in 1/8 NPT Female 7bar Acrylic - +65°C - +65°C -
RS庫存編號 441-4879
製造零件編號S.800004
BrandParker
HK$1,120.72
單位
Liquid Variable Area 3 L/min 22 L/min - 3/4 in 3/4 BSP 10bar - - - - +60°C -
RS庫存編號 361-0256
製造零件編號2540A5A53PI
HK$3,208.48
單位
Gas Variable Area 100 L/min 700 L/min - 1 in 1 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS庫存編號 198-2997
製造零件編號25102A14BVBN
HK$967.19
單位
Gas Variable Area 0.4 L/min 5 L/min - 1/8 in 1/8 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS庫存編號 510-0616
BrandRS PRO
HK$2,771.36
單位
Gas, Liquid Piston Inline 0.5 L/min 3 L/min - 8 mm 1/4 BSP Female 16bar Aluminium - +100°C - +120°C -