Hall Effect Sensors

Due to their ability to sense electromagnetic fields, hall effect sensor have a variety of uses in electronics and machinery applications. They are often used in conjunction with external magnets to trigger a number of desired outcomes, such as proximity sensing and as position sensors. They are found in a number of devices such as computer keyboards and fuel gauges in automobiles. Hall effect devices are used in many industries where reliable, contactless sensing is desired, with countless applications in measurement and switching.

How do Hall Effect Sensors Work?

Often referred to as hall sensors, these sensors are commonly used in switches. As the sensors are activated by external magnetic fields, they rely on the hall effect to trigger switches rather than relying on contacts physically touching. Contactless switching leads to reliable, quick-acting and very long-lasting operation, and so hall effect switches are often used in challenging industries.

There are 2 different types of hall effect sensors, linear output sensors (or analogue) and digital output sensors. Linear sensors use a continuous voltage output that increases or decreases dependent on the magnetic pull from the magnetic field. Digital output has a bistable current that increases or decreases the output when the voltage rises and falls to different levels.

The RS Components range of Hall Effect Sensors includes bipolar and unipolar sensors of varying ranges and output types, from trusted brands such as Honeywell, Cherry, TE Connectivity and our own RS PRO brand.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 84 項產品
Results per page
Description Price Output Type Body Style Mounting Style Supply Voltage Terminal Type Maximum DC Voltage Detection Range Switching Current Switching Frequency Length Width Depth Dimensions Housing Material
RS庫存編號 169-7662
製造零件編號SS443A
BrandHoneywell
HK$17.394
個 (以毎袋:5000)
單位
Digital - Through Hole 3.8 → 30 V dc PCB - - 20 mA - 4.06mm 3mm 1.57mm 4.06 x 3 x 1.57 mm -
RS庫存編號 181-1441
製造零件編號SS443A
BrandHoneywell
HK$39.10
單位
Digital - PCB Mount 3.8 → 30 V dc PCB 0.4V - 20 mA - 4.06mm 3mm 1.57mm 4.06 x 3 x 1.57 mm -
RS庫存編號 216-6231
製造零件編號SS495A
BrandHoneywell
HK$37.65
單位
Ratiometric - - 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm -
RS庫存編號 169-7668
製造零件編號SS495A
BrandHoneywell
HK$21.098
個 (以毎袋:5000)
單位
Ratiometric - - 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm -
RS庫存編號 285-144
BrandRS PRO
HK$259.54
單位
Open Collector PNP + NPN Output - - 7.5 → 24 V dc Wire Lead - - 250 mA - 32mm 24mm 10mm 32 x 24 x 10 mm ABS
RS庫存編號 765-9325
製造零件編號MP101401
BrandZF
HK$66.24
單位
NPN Block Flange Mount 4.5 → 18 V dc Wire Lead 18V - 20 mA - 17.27mm 21.72mm 3.3mm 17.27 x 21.72 x 3.3 mm -
RS庫存編號 765-9328
製造零件編號GS100502
BrandZF
HK$276.64
單位
NPN Barrel Panel Mount 24 → 30 V dc Wire Lead 30V - 25 mA - 65mm - - - Aluminium
RS庫存編號 169-7671
製造零件編號SR15C-A3
BrandHoneywell
HK$109.542
個 (以毎袋:100)
單位
Digital - - 3.8 → 30 V dc Wire Lead - - 20 mA - 7.6mm 20.3mm 5.1mm 7.6 x 20.3 x 5.1 mm -
RS庫存編號 370-6896
製造零件編號SR15C-A3
BrandHoneywell
HK$167.70
單位
Digital - - 3.8 → 30 V dc Wire Lead - - 20 mA - 7.6mm 20.3mm 5.1mm 7.6 x 20.3 x 5.1 mm -
RS庫存編號 527-8573
製造零件編號MK5101
HK$289.08
單位
- Barrel Snap On 10 → 30 V dc Wire Lead - - - >10 kHz 25.3mm 5mm 6.5mm 25.3 x 5 x 6.5 mm Polyamide
RS庫存編號 169-7665
製造零件編號SS94A2
BrandHoneywell
HK$1,465.926
個 (以毎袋:1000)
單位
Ratiometric - - 6.6 → 12.6 V dc PCB - - 1 mA - 7.62mm 15.24mm 1.78mm 7.62 x 15.24 x 1.78 mm -
RS庫存編號 169-7674
製造零件編號SR17C-J6
BrandHoneywell
HK$16,712.55
毎包:100 個
Bag(s)
Digital - - 3.8 → 30 V dc Wire Lead 30V - 20 mA - 23.88mm 15.75mm 12.95mm 23.88 x 15.75 x 12.95 mm -
RS庫存編號 307-6224
製造零件編號MP-100701
BrandZF
HK$231.80
單位
- - - 5 → 24 V dc Wire Lead - - 25 mA - - - - - -
RS庫存編號 765-9319
製造零件編號GS100102
BrandZF
HK$467.38
單位
NPN Barrel Panel Mount 4.5 → 24 V dc Wire Lead 24V - 20 mA - 65.5mm - - - Stainless Steel
RS庫存編號 169-7675
製造零件編號SS496A1
BrandHoneywell
HK$32.108
個 (以毎袋:5000)
單位
Ratiometric - - 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm -
RS庫存編號 169-7669
製造零件編號SS495A1
BrandHoneywell
HK$33.418
個 (以毎袋:5000)
單位
Ratiometric Block Surface Mount 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm -
RS庫存編號 216-6247
製造零件編號SS495A1
BrandHoneywell
HK$67.18
單位
Ratiometric Block Surface Mount 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm -
RS庫存編號 866-2619
製造零件編號PGN-SP-001
BrandAssemtech
HK$62.83
單位
3-Wire Open Collector Block - 4.5 → 24 V dc Wire Lead 24V - 5.2 mA - 17.27mm 21.72mm 3.3mm 17.27 x 21.72 x 3.3 mm -
RS庫存編號 189-5499
製造零件編號SS94A2
BrandHoneywell
HK$1,845.27
單位
Ratiometric - - 6.6 → 12.6 V dc PCB - - 1 mA - 7.62mm 15.24mm 1.78mm 7.62 x 15.24 x 1.78 mm -
RS庫存編號 410-4780
製造零件編號BMF 305K-PS-C-2-S49-00,2
BrandBALLUFF
HK$626.82
單位
PNP - - 10 → 30 V dc Wire Lead 24V - - - 33.5mm 10.5mm 6.5mm 33.5 x 10.5 x 6.5 mm Liquid Crystal Polymer