Level Controllers

Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that prevent liquid levels becoming excessively high or low.  


How do level controllers work?

Firstly, a sensor detects the fluid level in either a container or a natural setting, such as a lake. It then sends a signal – normally either pneumatic or electrical – to a control valve, solenoid, or other external control device. If the fluid level needs to be adjusted, the control valve will open or close according to the information it has received.


Types of level controllers

The two main types of level controllers are pneumatic and electric. Your choice of controller will depend on factors such as the type and density of fluid being measured, as well as the pressure of the container.

  • Pneumatic level controllers are preferred when the material is hazardous, or electricity is unavailable. 
  • Electric level controllers are useful in pressurised tanks and are generally very accurate and reliable. 

Level controllers measure either exact volumes or when fluid drops above or below a fixed point.



...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 75 項產品
Results per page
Description Price Number of Inputs Mounting Style Probe Voltage Supply Voltage Overall Length Overall Width Overall Depth Response Time Minimum Operating Temperature Maximum Operating Temperature Current Rating Hazardous Area Certification IP Rating Input Type
RS庫存編號 446-2632
製造零件編號MCU901WX-A
HK$9,332.40
單位
2 Wall Mount 230/115Vac selectable 15 → 30 V dc, 98 → 132 V ac, 198 → 254 V ac 185mm 213mm 84mm - -40°C +55°C - - - -
RS庫存編號 892-9766
製造零件編號3491L1P6I1
BrandRosemount
HK$7,356.12
單位
1 Wall Mount 230/115Vac selectable 115 V ac, 230 V ac 213mm 185mm 84mm - -40°C +55°C 4 → 20 mA, 200 (Fuse) mA ATEX IP65 Current, Voltage
RS庫存編號 818-4272
製造零件編號61FGPN2230AC
BrandOmron
HK$852.07
單位
1 DIN Rail Mount 8V ac 230 V ac 49.4mm 38mm 80mm - -10°C +55°C - - - -
RS庫存編號 892-9760
製造零件編號3491L1P7I1
BrandRosemount
HK$7,287.10
單位
1 Panel Mount 230/115Vac selectable 115 V ac, 230 V ac 144.8mm 74.7mm 173mm - -40°C +55°C 4 → 20 mA, 200 (Fuse) mA ATEX IP40 Current, Voltage
RS庫存編號 303-0414
製造零件編號61FGPN8230AC
BrandOmron
HK$842.46
單位
1 DIN Rail Mount 8V ac 230 V ac 84mm 38mm 49.4mm - -10°C +55°C - - - -
RS庫存編號 331-7547
製造零件編號S1384
BrandAssemtech
HK$332.44
單位
1 - - 12 V dc 64mm 58mm 35mm - -10°C +50°C - - - -
RS庫存編號 303-0391
製造零件編號61FGPN8110AC
BrandOmron
HK$861.25
單位
1 DIN Rail Mount 8V ac 110 V ac 84mm 38mm 49.4mm - -10°C +55°C - - - -
RS庫存編號 111-3527
製造零件編號K7L-AT50B
BrandOmron
HK$2,086.26
單位
1 DIN Rail Mount - 12 → 24 V dc 12.8mm 46mm 28.8mm - -10°C +55°C - - - -
RS庫存編號 361-1603
製造零件編號B8LCR 230VAC
HK$683.94
單位
1 - 17V ac 230 V ac 92mm 40mm 80mm - -20°C +60°C - - - -
RS庫存編號 386-8556
製造零件編號202995/00-91/000
BrandJumo
HK$2,277.80
單位
3 - - - 66mm - - - -10°C +60°C - - - -
RS庫存編號 889-1532
製造零件編號LI55-1011
BrandFlowline
HK$7,137.63
單位
- - - 85 → 265 V ac - - - - -40°C +60°C 3 A - - -
RS庫存編號 446-2654
製造零件編號EFLC3 230VAC 50/60HZ
HK$1,127.50
單位
2 DIN Rail Mount 8V ac 230 V ac 85mm 70mm 63.5mm - -20°C +60°C - - - -
RS庫存編號 135-6328
製造零件編號1SVR730850R0300 CM-ENS.31S
BrandABB
HK$1,667.88
單位
1 DIN Rail Mount - 24 → 240 V ac/dc 113.4mm 22.5mm 113.4mm - -25°C +60°C 11 mA - IP20 (Terminal), IP50 (Housing) Voltage
RS庫存編號 465-0766
製造零件編號MK9151N.12 2-450kOHM DC24V 0.2-20s
BrandDold
HK$1,646.28
單位
1 DIN Rail Mount 10V ac 24 V dc 90mm 22.5mm 98mm - -20°C +60°C - - - -
RS庫存編號 889-1548
製造零件編號LI55-1401
BrandFlowline
HK$7,645.39
單位
1 DIN Rail Mount, Panel Mount - 85 → 265 V ac 119mm 62mm 136mm - -40°C +65°C 3 A - IP65 Sensor
RS庫存編號 889-1536
製造零件編號LI55-1201
BrandFlowline
HK$7,309.30
單位
1 DIN Rail Mount, Panel Mount - 85 → 265 V ac 119mm 62mm 136mm - -40°C +65°C 3 A - IP65 Sensor
RS庫存編號 804-3945
製造零件編號7ML5050-0AA11-1DA0
BrandSiemens
HK$12,102.08
單位
2 Panel Mount - 10 → 32 V dc, 100 → 230 V ac 190mm 144mm 155mm - -20°C +50°C - - - -
RS庫存編號 465-0621
製造零件編號MK9151N.12 2-450kOHM AC230V 0-20s
BrandDold
HK$1,590.59
單位
1 DIN Rail Mount 10V ac 230 V ac 90mm 22.5mm 98mm - -20°C +60°C - - - -
RS庫存編號 206-7062
製造零件編號CR - 222 22A
BrandVega
HK$8,244.63
單位
2 Wall Mount 27V 100 → 230 V 200mm - 76mm - -40°C - 5 W - IP65 Voltage
RS庫存編號 746-7488
製造零件編號1SVR450050R0000
BrandABB
HK$1,080.00
單位
- DIN Rail Mount, Screw Mount, Snap-On 20V ac 110 → 130 V ac 109.5mm 45mm 78mm - - - - - - -