Light Detection and Ranging

Light detection and ranging are essential in a variety of motion control applications. From detection in factory automation and commercial uses such as automated doors, light detection and ranging devices serve many purposes. Essentially, they work by emitting a light pulse laser into a receptor, which are able to detect interruptions in that light. This can be achieved in a single sensor or larger light curtains. In the case of a light curtain, this has excellent safety applications, as machinery or automated processes can be programmed to stop in when a light beam is broken. The technology has security and access protection applications for the same reason.

The RS Components range of light detection and ranging sensors has excellent solutions for safety and machine guarding applications, such as light beams or laser scanning systems. They can be used in the following scenarios.

  • Monitoring hazardous areas and access protection
  • Warehouse scenarios where moving vehicles like forklifts are present to further optimise employee safety
  • Industrial settings including factories and automated production lines
  • Anywhere hazardous and you want to control the flow of traffic with strict safety guidelines

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 51 項產品
Results per page
Description Price Range Series Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Peak Wavelength Maximum Response Time Terminal Type Dimensions Product Length
RS庫存編號 271-568
製造零件編號S30A-4011CA
BrandSick
HK$47,250.28
單位
- S3000 Laser Scanner 49m - 3 2 - - - 60 ms Screw 185 x 155 x 160 mm 185mm
RS庫存編號 701-9238
製造零件編號V30W-0101000
BrandSick
HK$18,364.83
單位
- V300 Camera 2.12m - 3 2 D 1 850nm 20 ms - 90 x 50 x 90 mm 90mm
RS庫存編號 701-9269
製造零件編號L21E-21MA1A
BrandSick
HK$1,507.63
單位
- L2000 Receiver 16m 0m 2 1 C 1 660nm 200 μs M12 Connector M18 x 97.7 mm 97.7mm
RS庫存編號 920-9629
製造零件編號2TLA022306R1400 Orion3-4-M2C-120
BrandABB
HK$5,163.23
單位
Orion3 - Mirror 8m 0.5m 4 3 E 4 - - 8-Pin M12 Connector 1280.5 x 52 x 56.9 mm -
RS庫存編號 146-5817
製造零件編號SLB440-E-1-ST
BrandSchmersal
HK$2,704.16
單位
- SLB440 Sender 15m 300mm 4 - PL e 1 880nm 22 ms M12 Plug 33 x 27.8 x 91 mm -
RS庫存編號 920-9616
製造零件編號2TLA022306R0200
BrandABB
HK$9,942.40
單位
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 4 - 12 ms 8-Pin M12 Connector 1006.35 x 52 x 56.9 mm -
RS庫存編號 213-3817
製造零件編號TiM150-3010300
BrandSick
HK$9,663.16
單位
- TIM1XX LiDAR Sensor 10m 0.05m - - - - 850nm 70000 ?s 1 x 5-Pin M12 Male Device Connector 60 x 60 x 76 mm -
RS庫存編號 920-9631
製造零件編號2TLA022307R0100 Orion3-4-K2C-080-E
BrandABB
HK$10,013.28
單位
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 3 - 12 ms 8-Pin M12 Connector 906.35 x 52 x 56.9 mm -
RS庫存編號 146-5818
製造零件編號SLB440-E-1-ST-H-EH
BrandSchmersal
HK$3,754.18
單位
- SLB440 Sender 15m 300mm 4 - PL e 1 880nm 22 ms M12 Plug 33 x 27.8 x 131 mm -
RS庫存編號 920-9622
製造零件編號2TLA022306R1100 Orion3-4-M2C-080
BrandABB
HK$3,767.62
單位
Orion3 - Mirror 8m 0.5m 4 3 E 3 - - 8-Pin M12 Connector 880.5 x 52 x 56.9 mm -
RS庫存編號 757-7639
製造零件編號F3S-TGR-CL4A-K2C-500
BrandOmron
HK$9,031.88
1 對 1 套
Pair(s)
- F3S-TGR-CL Receiver, Sender 12m 0.5m 4 - E 2 880nm 13 ms M12 Connector 682 x 37 x 48 mm 682mm
RS庫存編號 920-9619
製造零件編號2TLA022306R0300 Orion3-4-K2C-120-B
BrandABB
HK$10,257.69
單位
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 4 - 12 ms 8-Pin M12 Connector 1306.35 x 52 x 56.9 mm -
RS庫存編號 213-3819
製造零件編號TIM551-2050001
BrandSick
HK$19,246.39
單位
- TIM5XX LiDAR Sensor 10m 0.05m - - - - 850nm 67000 ?s M12 Male Connector, Type B, 1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector 74 x 76 x 86 mm -
RS庫存編號 701-2912
製造零件編號L41E-21MA1A
BrandSick
HK$1,733.26
單位
- L4000 Receiver 10m 0m 4 3 E 1 660nm 200 μs M12 Connector M18 x 97.7 mm 97.7mm
RS庫存編號 213-3820
製造零件編號TIM561-2050101
BrandSick
HK$20,699.55
單位
- TIM5XX LiDAR Sensor 10m 0.05m - - - - 850nm 67000 ?s M12 Male Connector, Type B, 1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector 74 x 76 x 86 mm -
RS庫存編號 701-2906
製造零件編號L41S-33MA2A
BrandSick
HK$2,730.39
單位
- L4000 Sender 60m 0m 4 3 E 1 660nm - M12 Connector M30 x 100 mm 100mm
RS庫存編號 511-7153
製造零件編號1K3-126
BrandSmartscan
HK$6,381.36
單位
- 1K3 Receiver, Sender 5m 0.5m 3 2 D 3 - 40 ms Cable 28 x 41 x 990 mm -
RS庫存編號 920-9625
製造零件編號2TLA022306R1300 Orion3-4-M2C-090
BrandABB
HK$3,833.64
單位
Orion3 - Mirror 8m 0.5m 4 3 E 4 - - 8-Pin M12 Connector 980.5 x 52 x 56.9 mm -
RS庫存編號 920-9635
製造零件編號2TLA022307R0200 Orion3-4-K2C-090-E
BrandABB
HK$9,719.20
單位
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 4 - 12 ms 8-Pin M12 Connector 1006.35 x 52 x 56.9 mm -
RS庫存編號 920-9603
製造零件編號2TLA022306R0000 Orion3-4-K1C-050-B
BrandABB
HK$6,887.15
單位
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 2 - 11 ms 8-Pin M12 Connector 606.35 x 52 x 56.9 mm -