Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1067 項產品
Results per page
Description Price Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
RS庫存編號 646-460
製造零件編號922938
HK$3,129.32
單位
- - - - - ±2.5mm - - - - - - - -
RS庫存編號 178-3257
製造零件編號AEAT-601B-F06
BrandBroadcom
HK$264.544
個 (以毎盒:80)
單位
Incremental 256 12000rpm Quadrature - - - 4.5 → 5.5 V dc - - - - - -
RS庫存編號 714-0237
製造零件編號AEAT-601B-F06
BrandBroadcom
HK$357.95
單位
Incremental 256 12000rpm Quadrature - - - 4.5 → 5.5 V dc - - - - - -
RS庫存編號 447-6186
製造零件編號D5.3501.A331.0000
BrandKubler
HK$3,542.58
單位
Linear Measuring - - Analogue - - - - - - - - 40mm 55mm
RS庫存編號 646-527
製造零件編號922935
HK$1,276.84
單位
- - - - - ±1mm - - - - - - - 25mm
RS庫存編號 495-0909
製造零件編號911315-RS
HK$4,324.06
單位
- - - - - - - - - - - - - -
RS庫存編號 492-9163
製造零件編號ARS60-G4A00360
BrandSick
HK$6,457.92
單位
Absolute 360 10000rpm Gray Solid - 10mm 10 → 32 V dc - 360Steps IP64, IP65, IP66 Parallel 78.5mm -
RS庫存編號 260-3768
製造零件編號RI32-O/500ER.11KB
BrandHengstler
HK$1,908.46
單位
Incremental 500 6000rpm Push Pull Solid - 6mm 10 → 30 V dc - - IP40 - 27mm -
RS庫存編號 252-3915
製造零件編號EC11B152442D
HK$40.52
/個 (每包:5個)
單位
Incremental 15 - Push Pull 6 mm Shaft - 6mm 5 V dc - - - - 31.6mm 13.75mm
RS庫存編號 265-2928
製造零件編號EC11B152442D
HK$112.77
單位
Incremental 15 - - - - 6mm - - - - - - -
RS庫存編號 172-7679
製造零件編號EC11B152442D
HK$88.50
Each (In a Tray of 100)
單位
- - - - - - - - - - - - - -
RS庫存編號 646-476
製造零件編號922939
HK$3,217.00
單位
- - - - - ±5mm - - - - - - - -
RS庫存編號 692-8610
製造零件編號ECW1J-B24-AC0024L
BrandBourns
HK$46.65
單位
Incremental 24 120rpm Quadrature Solid - 6.35mm - 2 Bit - IP40 - 27.51mm 28.49mm
RS庫存編號 167-4405
製造零件編號ECW1J-B24-AC0024L
BrandBourns
HK$38.468
Each (In a Tray of 45)
單位
Incremental 24 120rpm Quadrature Solid - 6.35mm - 2 Bit - IP40 - 27.51mm 28.49mm
RS庫存編號 909-3326
製造零件編號RO3500
HK$1,305.15
單位
Incremental - 12000rpm HTL, TTL Hollow - 12mm 4.5 → 30 V dc 10000 I/U - IP64 IO-Link - 58.5 Dia.mm
RS庫存編號 283-0566
製造零件編號LT-M-0500-S 0000X000X00
BrandGefran
HK$2,977.15
單位
Linear Measuring - - - - 500mm - 60 V - - IP60 - 34.5mm 1136mm
RS庫存編號 712-5424
製造零件編號DFS60B-S4PA10000
BrandSick
HK$3,335.88
單位
Incremental 10000 - HTL, TTL Solid - 10mm 5 → 32 V dc - - IP65, IP67 - 40.1mm -
RS庫存編號 480-0551
製造零件編號RC58/0360EK.42PGB
BrandHengstler
HK$5,885.64
單位
Absolute - 10000rpm Gray Solid - 10mm 10 → 30 V dc - 360Steps IP64, IP67 SSI-Gray - -
RS庫存編號 646-577
製造零件編號005901-RS
HK$848.25
單位
- - - - - - - - - - - - 12mm 52mm
RS庫存編號 260-3780
製造零件編號RI32-O/ 1024ER.11KB
BrandHengstler
HK$1,844.75
單位
Incremental 1024 6000rpm Push Pull Solid - 6mm 10 → 30 V dc - - IP40 - 27mm -