Pressure Sensors

Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.

There are various technologies used within pressure sensors. Depending on the requirements, this can influence their sensing accuracy and reliability. When the mechanical displacement within the sensor is turned into an electrical output signal there are 5 ways this can happen.


Resistive - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.

Capacitive - Are highly sensitive and are able to measure low pressure under 10 bar while still withstanding large overloads.

Piezoelectric - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.

Optical - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.


MEMS - This stands for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.

Types of Pressure Sensors

Within the sensors, there are various properties which can be used to classify them. This includes what pressure range they measure, their operating temperature range or the pressure type they measure.

Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).

Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.

Sealed Gauge Pressure Sensor - Like a gauge pressure sensor except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.

Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.

Pressure Sensor Applications

Pressure sensors are used in many applications in a large range of industries. These include medical, aviation, automotive and marine.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1993 項產品
Results per page
Description Price Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Process Connection Analogue Output Electrical Connection Communication Protocol Response Time Maximum Current Series Supply Voltage
RS庫存編號 395-7123
製造零件編號2600BGA2519M3JA003
HK$4,993.96
單位
Relative 0bar 2.5bar 0.25 % - - - 4 → 20 mA Wire Lead - 0.5 ms - - 7 → 35 V dc
RS庫存編號 398-6991
製造零件編號0184458031042
BrandSuco
HK$718.84
單位
- 1bar 10bar - Relay Air, Heating Oil, Hydraulic Fluid, Turpentine G1/4 - DIN 46350 Connector - - 4 A 0184 250 V
RS庫存編號 739-6724
製造零件編號PK7521
HK$1,261.64
單位
Relative 0bar 250bar <±2.5 % 2NO Gas, Liquid G1/4 - M12 Connector - - 500 mA - 9.6 → 32 V dc
RS庫存編號 518-4428
BrandRS PRO
HK$1,191.62
單位
Gauge 0bar 6bar ≤0.5 % Analogue Gas, Liquid G1/4 4 → 20 mA M12 Connector - ≤3 ms - - 10 → 30 V dc
RS庫存編號 317-443
製造零件編號6753-0002
BrandHerga
HK$367.01
單位
- - 0.072psi ±2.5 % - Air - - Spade Terminal - - - - 250 V ac
RS庫存編號 398-7045
製造零件編號0166407031027
BrandSuco
HK$323.18
單位
- 1bar 10bar - Relay Air, Heating Oil, Hydraulic Fluid, Turpentine G1/4 - Spade Terminal - - - 01664 42 V
RS庫存編號 410-6231
製造零件編號404304/000-414-406-02-298
BrandJumo
HK$3,819.58
單位
Differential, Gauge 0bar 0.1bar - Analogue Non-Aggressive Gas 6 mm Tube 4 → 20 mA M12 Connector - - - - 230 V ac
RS庫存編號 455-4624
製造零件編號3100B0010G01B000
HK$1,605.79
單位
Gauge 0bar 10bar 0.25 % Analogue Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil G1/4 4 → 20 mA DIN 43650 Type C - 1 ms - - 10 → 30 V dc
RS庫存編號 797-5021
BrandRS PRO
HK$1,901.19
單位
Relative 0bar 100bar ±0.25 % Current Air, Gas, Hydraulic Fluid, Liquid, Water G1/4 4 → 20 mA DIN 43650 Type C - - 20 mA - 9 → 32 V dc
RS庫存編號 820-7035
製造零件編號6742-0052
BrandHerga
HK$625.99
單位
- 60psi 120psi ±10 % SPCO Air, Gas, Liquid, Oil BSP 1/8 - Spade Terminal - - 21 A - 220 V dc, 250 V ac
RS庫存編號 795-4711
製造零件編號3100R0010G01B000
HK$1,210.97
單位
Relative 0bar 10bar ±0.25 % Voltage Fluid, Gas G1/4 0 → 5 V DIN 43650 Type A - 1 ms 4.5 mA - 7 → 30 V dc
RS庫存編號 748-4723
製造零件編號ZSE40AF-01-R
BrandSMC
HK$1,785.57
單位
Vacuum -100kPa 100kPa ±0.2 % Analogue Gas BSP 1/8 1 → 5 V, 4 → 20 mA Wire Lead - 2.5 ms 45 mA - 12 → 24 V dc
RS庫存編號 739-6715
製造零件編號PK7520
HK$1,297.57
單位
Relative 0bar 400bar <±2.5 % 2NO Gas, Liquid G1/4 - M12 Connector - - 500 mA - 9.6 → 32 V dc
RS庫存編號 797-5052
BrandRS PRO
HK$1,806.19
單位
Relative 0bar 25bar ±0.25 % Voltage Air, Gas, Hydraulic Fluid, Liquid, Water G1/4 0 → 100 mV DIN 43650 Type C - - - - 3 → 12 V dc
RS庫存編號 746-3492
製造零件編號X5072-TB-A1-CA-H1-PA 100 bar SG
BrandDruck
HK$3,189.03
單位
Relative - 100bar ±0.2 % Analogue Fluid G1/4 4 → 20 mA DIN 43650 Type A - 10 ms 20 mA - 7 → 28 V
RS庫存編號 399-1612
製造零件編號XMAV06L2135
HK$882.44
單位
Differential 1bar 6bar 3.5 % Relay Air, Fresh Water, Sea Water G1/4 - Screw Terminals - - 3 A ac, 100 mA dc - 120 → 240 V ac, 250 V dc
RS庫存編號 302-5838
製造零件編號XMLA010A2S11
HK$1,739.35
單位
Differential 0.6bar 10bar 2 % Relay Air, Fresh Water, Hydraulic Fluid, Sea Water G1/4 - PG13.5 Cable Gland - - 3 A ac, 100 mA dc - 120 → 240 V ac, 250 V dc
RS庫存編號 835-2851
製造零件編號XMLR250M1N25
HK$5,051.33
單位
Differential 0bar 250bar ≤0.1 % Analogue, 1 x NPN Air, Fresh Water, Hydraulic Oil, Refrigerator Fluid G1/4 4 → 20 mA M12 Connector - ≤10 (Analogue) ms, ≤5 (Discrete) ms ≤50 mA - 24 V dc
RS庫存編號 896-8471
製造零件編號3500B02B5A01B000
HK$1,546.93
單位
Absolute - 2.5bar 0.25 % Current Air, Gas, Water G1/4 4 → 20 mA DIN 43650 Type C - - - - 10 → 30 V dc
RS庫存編號 399-1628
製造零件編號XMAV12L2135
HK$834.04
單位
Differential 1.3bar 12bar 3.5 % Relay Air, Fresh Water, Sea Water G1/4 - Screw Terminals - - 3 A ac, 100 mA dc - 120 → 240 V ac, 250 V dc