Proximity Sensors

Proximity sensors are designed to detect the presence and proximity of an object in range without any physical contact, using sound, light, infrared or electromagnetic fields instead. You can learn more in our complete guide to proximity sensors.


Types of Proximity Sensor

  • Inductive -  An inductive sensor provides non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while others specialise in sensing only one type

 

  • Ultrasonic -  Ultrasonic sensors work by emitting a short burst of ultrasonic sound at a specific frequency towards the target. When the target reflects the sound back to the sensor, the sensor measures the time it takes for the echo to return. The sensor will use the time it takes the soundwave to travel back to calculate the distance between the sensor and the object.

 

  • Capacitive - Capacitive sensors can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air using an electrical field

 

  • Infrared - Infrared sensors measure light with a wavelength in the IR spectrum (>700nm). They are not good at detecting visible light. IR sensors can recognise light from either external or built-in light sources.




...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 4427 項產品
Results per page
Description Price Body Style Sensor Technology Thread Size Output Type Detection Range Terminal Type Series Supply Voltage Communication Protocol Length Switching Frequency Width Depth Maximum DC Voltage
RS庫存編號 703-3704
製造零件編號IFRM 08X9503
BrandBaumer
HK$890.97
單位
Barrel Inductive M8 x 1 NAMUR 1.5 mm Cable - 5 → 30 V dc - 25mm - 8mm - 30V
RS庫存編號 249-2489
製造零件編號NBB0,8-4M25-E0
HK$837.28
單位
Barrel Inductive - NPN-NO 0.8 mm Cable - 10 → 30 V dc - 25mm - 4mm - 30V
RS庫存編號 814-1134
製造零件編號BUS R06K1-PPX-12/070-S75G
BrandBALLUFF
HK$2,536.26
單位
Block Ultrasonic - PNP-NO/NC 120 → 1000 mm M8 - 4 Pin - 20 → 30 V dc - 20.1mm 11 Hz 18mm 42.5mm 30V
RS庫存編號 808-6162
製造零件編號TL-Q5MC1
BrandOmron
HK$534.87
單位
Block Inductive - NPN 5 mm Cable - 12 → 24 V dc - 32mm - 17mm 17mm 30V
RS庫存編號 237-0799
BrandRS PRO
HK$87.14
單位
Barrel Ultrasonic - - 0 → 300 mm PCB - 20 V - 7.1mm - - - -
RS庫存編號 166-9497
BrandRS PRO
HK$80.035
個 (以毎盒:540)
單位
Barrel Ultrasonic - - 0 → 300 mm PCB - 20 V - 7.1mm - - - -
RS庫存編號 837-6005
製造零件編號NI40U-CP40-VP4X2
BrandTurck
HK$2,667.38
單位
Block Inductive - PNP 40 mm 1/2-14" NPT Connector - 10 → 65 V dc - 40mm - 114mm 40mm 65V
RS庫存編號 249-2451
製造零件編號NBB4-12GM50-E0-V1
HK$687.96
單位
Barrel Inductive M12 x 1 NPN-NO 4 mm M12 - 4 Pin - 10 → 30 V dc - 65mm - - - 30V
RS庫存編號 739-6614
製造零件編號NI5002
HK$304.53
單位
Barrel Inductive M30 x 1.5 NAMUR 10 mm Cable - 7.5 → 30 V dc - 43mm - - - 30V
RS庫存編號 446-0232
製造零件編號UNDK 30P1712/S14
BrandBaumer
HK$5,207.80
單位
Block Ultrasonic - PNP-NO 60 → 400 mm M12 Connector - 12 → 30 V dc - 65mm - 30mm 31.1mm 30V
RS庫存編號 208-184
BrandRS PRO
HK$758.08
單位
Barrel Inductive M12 x 1 PNP-NO 3 mm Cable - 10 → 30 V dc - 52mm - - - 30V
RS庫存編號 446-0226
製造零件編號UNDK 20P6914/S35A
BrandBaumer
HK$4,028.20
單位
Block Ultrasonic - PNP-NO 10 → 200 mm M8 Connector - 12 → 30 V dc - 42mm - 20mm 15mm 30V
RS庫存編號 444-3344
製造零件編號XS618B1MAL2
HK$1,090.31
單位
Barrel Inductive M18 x 1 - 8 mm Cable - 24 → 240 V ac/dc - 62mm - - - 264V
RS庫存編號 480-9081
製造零件編號NE5001
HK$240.80
單位
Barrel Inductive M8 x 1 NAMUR 1 mm Cable - 7.5 → 30 V dc - 30mm - - - 30V
RS庫存編號 105-8532
製造零件編號NBB1,5-8GM40-Z0
HK$677.30
單位
Barrel Inductive M8 x 1 - 1.5 mm Cable - 5 → 60 V dc - 40mm - - - 60V
RS庫存編號 458-5454
製造零件編號NBB4-12GM30-E2
HK$687.96
單位
Barrel Inductive M12 x 1 PNP-NO 4 mm Cable - 10 → 30 V dc - 30mm - - - 30V
RS庫存編號 458-5460
製造零件編號NBB4-12GM30-E2-V1
HK$687.96
單位
Barrel Inductive M12 x 1 PNP-NO 4 mm M12 - 4 Pin - 10 → 30 V dc - 45mm - - - 30V
RS庫存編號 324-1052
製造零件編號XS1L04PA310
HK$643.03
單位
Barrel Inductive - PNP-NO 1 mm Cable - 5 → 30 V dc - 29mm - 4mm - 30V
RS庫存編號 249-2530
製造零件編號NBB10-30GM50-E2
HK$725.23
單位
Barrel Inductive M30 x 1.5 PNP-NO 10 mm Cable - 10 → 30 V dc - 50mm - - - 30V
RS庫存編號 249-2445
製造零件編號NBB4-12GM50-E2-V1
HK$687.96
單位
Barrel Inductive M12 x 1 PNP-NO 4 mm M12 - 4 Pin - 10 → 30 V dc - 65mm - - - 30V