Strain Gauges

A strain gauge is a type of sensor which measures the strain and force on an item, the resistance is varied depending on the applied force. The gauge sticks to an item as it deforms the electrical resistance changes, this particular change can also be known as the 'gauge factor'.

Here at RS, we provide an exclusive range of strain gauges for our customers that offer excellent reliability to their low sensitivity to excessive noise and vibration, giving a clearer reading.

How do Strain Gauges work?

Strain Gauges are able to measure the strain or force of an item by uniquely converting either force, pressure, tension, weight, etc... into a change in electrical resistance which then can be measured.

There are many different varieties of strain gauges, the most popular are listed below:

  • General Purpose Precision Strain Gauges
  • Transducer Quality Strain Gauges
  • Karma Strain Gauges
  • Bonded Foil Strain Gauges

Features and Benefits

  • Can be used on various products, such as keypads, medical devices and automotive products,
  • Affixed to an object with epoxy or glue,
  • Suitable for long-term installation
  • Easy to install and often waterproof too

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 262 項產品
Results per page
Description Price Force Measured Force/ Load Measurement Range Gauge Resistance Sensor Type Terminal Type IP Rating Maximum DC Voltage Housing Material Length Gauge Length Width Depth Minimum Operating Temperature Maximum Current
RS庫存編號 189-5590
製造零件編號SS-U-N-S-00039
BrandI.E.E.
HK$218.33
單位
Compression, Tension - >1MΩ Low Profile - - - - 63.7mm - 27.8mm - -30°C 1 mA
RS庫存編號 893-7398
製造零件編號FX1901-0001-0100-L
HK$342.73
單位
Compression 45.4kg - - Wire Lead - - Plastic - - - - 0°C -
RS庫存編號 414-0865
製造零件編號0615-0300-G000-RS
HK$1,893.36
單位
Compression, Tension 300kg - S Type Wire Lead IP67 - Nickel Plated Alloy Steel 80mm - - 26mm -10°C -
RS庫存編號 414-0859
製造零件編號0615-0200-G000-RS
HK$2,232.13
單位
Compression, Tension 200kg - S Type Wire Lead IP67 - Nickel Plated Alloy Steel 80mm - - 26mm -10°C -
RS庫存編號 414-0821
製造零件編號1004-00.3-JW00-RS
HK$929.66
單位
Compression 0.3kg - Single Point Wire Lead IP66 - Aluminium 33mm - - 10mm +5°C -
RS庫存編號 443-8128
製造零件編號1042-0003-F000-RS
HK$1,657.17
單位
Compression 3kg - S Type Wire Lead IP66 - Aluminium 40mm - - 20mm -10°C -
RS庫存編號 893-7395
製造零件編號FC2231-0000-0050-L
HK$908.44
單位
Compression 22.67kg - - Wire Lead - - Plastic - - - - -40°C -
RS庫存編號 206-8632
製造零件編號MODEL3510-1000-C2
HK$4,551.77
單位
Compression 1000kg - Low Profile Wire Lead IP68 - Stainless Steel 32mm - - 32mm -10°C -
RS庫存編號 893-7408
製造零件編號FC2311-0000-0500-L
HK$1,675.61
單位
Compression 226.796kg - - Wire Lead - - - 10.2mm - - - -40°C -
RS庫存編號 893-7225
製造零件編號FS2050-0000-1500-G
HK$830.49
單位
Compression 1.5kg - - PCB Pin - - - 25.1mm - - 4.1mm 0°C -
RS庫存編號 443-8320
製造零件編號1250-1000-F000-RS
HK$3,289.06
單位
Compression 1000kg - Single Point Wire Lead IP65 - Aluminium 75.8mm - - 80.4mm -10°C -
RS庫存編號 443-8213
製造零件編號1042-0075-F000-RS
HK$1,657.17
單位
Compression 75kg - Single Point Wire Lead IP66 - Aluminium 40mm - - 25.4mm -10°C -
RS庫存編號 206-0307
製造零件編號0355-0100-G300-RS
HK$3,831.70
單位
Compression 100kg - Low Profile Wire Lead IP68 - Stainless Steel - - - - -10°C -
RS庫存編號 821-4119
製造零件編號060-0239-08
BrandHoneywell
HK$6,138.45
單位
Compression - - - - - - Stainless Steel - - - - -54°C -
RS庫存編號 632-736
製造零件編號505H-0002-F070
HK$3,254.37
單位
Compression 2kg - Single Point Screw IP65 - Aluminium 63mm - - 26.25mm -10°C -
RS庫存編號 632-742
製造零件編號1040-0020-F000-RS
HK$2,243.43
單位
Compression 20kg - Single Point Wire Lead IP67 - Aluminium 40mm - - 29.5mm -10°C -
RS庫存編號 443-8134
製造零件編號1042-0005-F000-RS
HK$1,690.41
單位
Compression 5kg - Single Point Wire Lead IP66 - Aluminium 40mm - - 20mm -10°C -
RS庫存編號 667-0905
製造零件編號FSS1500NSB
BrandHoneywell
HK$1,078.08
單位
Compression, Tension - 6kΩ Low Profile - - 12V - 0.36mm 0.24mm 0.22mm 0.148mm -40°C 1.6 mA
RS庫存編號 177-5951
製造零件編號FSS1500NSB
BrandHoneywell
HK$879.19
毎管:25 個
單位
Compression, Tension - 6kΩ Low Profile - - 12V - 0.36mm 0.24mm 0.22mm 0.148mm -40°C 1.6 mA
RS庫存編號 443-8190
製造零件編號1042-0030-F000-RS
HK$1,657.17
單位
Compression 30kg - Single Point Wire Lead IP66 - Aluminium 40mm - - 20mm -10°C -