DC D-Frame Solenoid

A DC D-Frame solenoid is an electromagnetic device that converts electrical energy into mechanical push or pull motion or force.

How does a DC D-frame solenoid work?

A DC D-frame solenoid consists of a two-piece frame that is shaped like the letter "D", wrapping around the solenoid (coils of wire). When an electrical current is applied to the solenoid, the resultant magnetic field creates mechanical action by pushing and pulling a metallic slug or armature in the centre.

DC D-frame solenoids are mainly used in electromechanical relays, interlocks and valves. You will also find them in vehicle transmissions used to change between gears. Like DC C-frame solenoids, they are also manufactured in AC variants.

Types of DC D-frame solenoids

DC D-frame solenoids are available in three basic configurations based on their action:

  • Pull type— pulls the connected load when energised
  • Push type—pushes the connected load when energised
  • Push-pull type—can either push or pull the connected load when energised

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Maximum Stroke Action Duty Cycle Magnetic Force Closed Power Continuous Supply Voltage Length Width Depth Weight Coil Resistance Dimensions
RS庫存編號 905-9931
製造零件編號SD0630 12V
HK$135.48
單位
10mm Pull 25 %, 100 % 10 gf@ 100% 3W 12 V dc 29.5mm 15.9mm 20mm - - 29.5 x 15.9 x 20 mm
RS庫存編號 905-9947
製造零件編號SD1358 6V
HK$156.24
單位
18mm Pull 25 %, 100 % 150 gf@ 100% 10W 6 V dc 57.7mm 25.4mm 31.8mm 225g - 57.7 x 25.4 x 31.8 mm
RS庫存編號 905-9966
製造零件編號SK1037 24V
HK$74.72
單位
3mm Pull 25 %, 100 % 15 gf@ 100% 10W 24 V dc 37mm 26mm 26mm 95g - 37 x 20 x 26 mm
RS庫存編號 905-9953
製造零件編號SK0730 6V
HK$64.26
單位
7mm Pull 25 %, 100 % 45 gf@ 100% 5W 6 V dc 30mm 14mm 16mm 34g - 30 x 14 x 16 mm
RS庫存編號 905-9935
製造零件編號SD0740
HK$89.40
單位
- Pull 100% - 4W 6 V dc - - - - - -
RS庫存編號 905-9941
製造零件編號SD1743
HK$186.68
單位
- Pull 100% - 12W 24 V dc - - - - - -
RS庫存編號 905-9938
製造零件編號SD0629 6V
HK$96.27
單位
7mm Pull 25 %, 100 % 10 gf@ 100% 3W 6 V dc 30mm 16mm 19mm 41g - 30 x 16 x 19 mm
RS庫存編號 905-9950
製造零件編號SD1564 6V
HK$153.80
單位
10mm Pull 25 %, 100 % 250 gf @ 100% 8W 24 V dc 64mm 30mm 38mm - - 64 x 30 x 38 mm
RS庫存編號 905-9944
製造零件編號SD0837 24V
HK$116.42
單位
10mm Pull 25 %, 100 % 15 gf@ 100% 5W 24 V dc 37mm 20mm 26mm 96g - 37 x 20 x 26 mm