Linear Solenoids

Linear solenoids are electromechanical devices that generate a uniform magnetic field when an electric current is applied to them. They are composed of a coil of wire wrapped around a moveable metal core. They are different from rotary solenoids because they exert a simple pushing or pulling force, as opposed to a rotational force.


How do linear solanoids work?

The wire coil on the outside of a linear solenoid is wrapped around the core in a corkscrew fashion. When electricity passes through the wire, a magnetic field is created which moves the mobile metal slug along the length of the solanoid's core.


What are linear solenoids used for?

The applications of linear solenoids take advantage of the ability to smoothly move the metal slug backwards and forwards. Linear solenoids are frequently used in automatic or high-security door-locking mechanisms. They're also used in car starter motors. When the current is switched on, the solenoid brings two points into contact. This completes a circuit, allowing electricity to flow to the necessary parts of the vehicle in order to start the engine.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Power Consumption Action Supply Voltage Maximum Pull Force Maximum Stroke Holding Force Plunger Diameter Product Height Product Width Product Depth Coil Resistance Dimensions Series Wire Size
RS庫存編號 905-9963
製造零件編號STL5
HK$493.31
單位
- Pull 240 V ac - - - - - - - - - SLT -
RS庫存編號 905-9931
製造零件編號SD0630 12V
HK$128.73
單位
- Pull 12 V dc - 10mm - - - - - - 29.5 x 15.9 x 20 mm - -
RS庫存編號 905-9947
製造零件編號SD1358 6V
HK$143.74
單位
- Pull 6 V dc - 18mm - - - - - - 57.7 x 25.4 x 31.8 mm - -
RS庫存編號 905-9944
製造零件編號SD0837 24V
HK$96.98
單位
- Pull 24 V dc - 10mm - - - - - - 37 x 20 x 26 mm - -
RS庫存編號 905-9966
製造零件編號SK1037 24V
HK$92.32
單位
- Pull 24 V dc - 3mm - - - - - - 37 x 20 x 26 mm - -
RS庫存編號 905-9950
製造零件編號SD1564 6V
HK$148.67
單位
- Pull 6 V - 10mm - - - - - - 64 x 30 x 38 mm - -
RS庫存編號 905-9938
製造零件編號SD0629 6V
HK$108.49
單位
- Pull 6 V dc - 7mm - - - - - - 30 x 16 x 19 mm - -
RS庫存編號 905-9935
製造零件編號SD0740
HK$86.40
單位
- Pull 6 V dc - - - - - - - - - - -
RS庫存編號 905-9969
製造零件編號STL1
HK$269.19
單位
- Pull 24 V ac - - - - - - - - - SLT -
RS庫存編號 905-9953
製造零件編號SK0730 6V
HK$70.20
單位
- Pull 6 V dc - 7mm - - - - - - 30 x 14 x 16 mm - -
RS庫存編號 905-9941
製造零件編號SD1743
HK$184.90
單位
- Pull 24 V dc - - - - - - - - - - -