Rotary Solenoids

Rotary solenoids are devices that produce a uniform magnetic field when an electrical current is applied to them. They consist of a coil of wire, wrapped around a metal core. The metal core is mounted in the centre of a disc. This has grooves on its underside to match up with slots in the body of the solenoid, and ball bearings to enable easier movement. 


Rotary solenoids use the same principle as linear solenoids, but the core in linear solenoids exerts a push-and-pull force rather than a rotational force.  


How do rotary solenoids work?

When an electrical current is applied, the metal core is drawn backwards into the coil. With the help of ball bearings, the disc rotates towards the positive magnetic field, giving the device rotational force. When the current is switched off, a spring on the disc swiftly rotates it back to its original position, also pulling the core out of the coil.


What are rotary solenoids used for?

Rotary solenoids were originally developed for use in defence, but are nowadays often found in industrial machinery such as lasers and shutters, as they're more robust than other types of solenoids.



...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Maximum Rotary Stroke Duty Cycle Diameter Length Weight Closed Power Continuous Supply Voltage Coil Resistance Series Wire Size Action
RS庫存編號 173-6483
製造零件編號H-2168-032
HK$985.47
單位
25° - 28.6 mm 25.83mm 56.7g - - - 2E 32AWG Rotary
RS庫存編號 173-6484
製造零件編號H-2346-032
HK$961.29
單位
25° - 28.6 mm 25.83mm 56.7g - - - 2E 32AWG Rotary
RS庫存編號 173-6470
製造零件編號195190-032
HK$2,208.38
單位
- 25% 30.2 mm - 85g 40W 27.8 V dc 19.26Ω - 32AWG Rotary
RS庫存編號 173-6480
製造零件編號810-282-330
HK$642.98
單位
45° 25% 33.3 mm 47.55mm 113.4g 40W 28 V dc 18.4Ω 3B 30AWG Rotary
RS庫存編號 173-6481
製造零件編號H-15021-028
HK$1,278.96
單位
67-1/2° 25% 39.7 mm - - - - - 4E - Rotary
RS庫存編號 173-6493
製造零件編號H-2744-032
HK$961.29
單位
- - 28.6 mm 25.83mm 56.7g - - - - 32AWG Rotary
RS庫存編號 884-3013
製造零件編號H-3084-031
HK$2,155.27
單位
- Continuous 40 mm 28.8mm 198.4g - - 56.7Ω 4E Series - Rotary