Beacons

A beacon is designed to attract attention to a specific location as a warning, signal or celebration. They are often powered by batteries therefore the performance/battery life needs careful consideration to suit the application as the battery life can range from 1 month to 2-3 years. Beacons provide excellent all-round visibility in all weather conditions and on a wide range of agricultural, construction, specialist and commercial vehicles.

Features of beacons:
  • Variety of sizes
  • Light effect: Blinking, flashing, Rotating, Steady, Strobe
  • Lens colours: Amber, Blue, Clear, Green, Orange, Red, White, Yellow
  • Mounted or portable
  • Bulb type: Discharge Tube, Halogen, Incandescent, LED, Xenon
  • Suitable for indoor and outdoor use
  • Robust and reliable

Beacons are used for:
  • Retail
  • Education
  • Culture
  • Airports
  • Events
  • Offices
  • Hospitality

There are several different types of beacon assemblies:
  • Rotating Beacons
  • Flashing Beacons
  • Flashing Strobes
  • Single Bolt Beacons
  • Three Bolt Mount
  • Magnetic Fixing Beacons
  • DIN Mount Beacons

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 102 項產品
Results per page
Description Price Supply Voltage Light Effect Lens Colour Mounting Style Bulb Type Current Consumption Current Type Base Diameter Light Output Housing Colour Lamp Included Series Multifunction Height
RS庫存編號 236-133
BrandRS PRO
HK$452.88
單位
10 → 100 V dc Flashing Amber Surface Mount Xenon 20 mA, 30 mA, 55 mA, 150 mA, 175 mA DC 150mm - Black Yes V10991 - 130mm
RS庫存編號 907-5980
BrandRS PRO
HK$558.41
單位
10 → 100 V dc Flashing Amber Screw Mount LED - DC 77mm - Black Yes LLT Yes 95mm
RS庫存編號 236-111
BrandRS PRO
HK$520.21
單位
10 → 30 V dc Flashing Amber Magnetic Xenon 395 mA, 460 mA DC 150mm - Black Yes - - 130mm
RS庫存編號 907-6034
BrandRS PRO
HK$517.75
單位
10 → 30 V dc Flashing Red Surface Mount, Wall Mount LED 300 mA, 600 mA DC 150mm - Black Yes LCB No 130mm
RS庫存編號 236-307
BrandRS PRO
HK$506.24
單位
10 → 30 V dc Flashing Blue DIN Xenon 395 mA, 460 mA DC 108mm - Black Yes - - 171mm
RS庫存編號 907-5993
BrandRS PRO
HK$487.66
單位
10 → 30 V dc Flashing Amber Magnetic LED 300 mA, 600 mA DC 150mm - Black Yes LCB No 130mm
RS庫存編號 907-5955
BrandRS PRO
HK$446.47
單位
12 V dc, 24 V dc Flashing Amber Surface Mount, Wall Mount LED 350mA DC - - Black Yes - Yes 28mm
RS庫存編號 235-988
BrandRS PRO
HK$463.98
單位
10 → 100 V dc Flashing Amber Surface Mount Xenon 100 mA, 130 mA, 215 mA, 395 mA, 460 mA DC 150mm - Black Yes V10991 - 130mm
RS庫存編號 907-5968
BrandRS PRO
HK$446.47
單位
12 V dc, 24 V dc Flashing Green Surface Mount, Wall Mount LED 350mA DC - - Black Yes - Yes 28mm
RS庫存編號 236-076
BrandRS PRO
HK$505.06
單位
10 → 30 V dc Flashing Blue Flexi DIN Mount Xenon 150 mA, 175 mA DC 108mm - Black Yes - - 223mm
RS庫存編號 235-865
BrandRS PRO
HK$463.98
單位
10 → 30 V dc Flashing Blue DIN Xenon 150 mA, 175 mA DC 108mm - Black Yes - - 171mm
RS庫存編號 907-6021
BrandRS PRO
HK$517.75
單位
10 → 30 V dc Flashing Green DIN Rail LED 300 mA, 600 mA DC 108mm - Black Yes LCB No 171mm
RS庫存編號 907-6025
BrandRS PRO
HK$487.66
單位
10 → 30 V dc Flashing Amber Surface Mount, Wall Mount LED 300 mA, 600 mA DC 150mm - Black Yes LCB No 130mm
RS庫存編號 907-5977
BrandRS PRO
HK$463.98
單位
110 → 230 V ac Flashing Amber Screw Mount LED - AC 77mm - Black Yes LLP Yes 45mm
RS庫存編號 907-6056
BrandRS PRO
HK$838.26
單位
10 → 30 V dc Flashing Amber Surface Mount, Wall Mount LED 1.3 A, 2 A DC 150mm - Black Yes LFB Yes 130mm
RS庫存編號 187-9643
BrandRS PRO
HK$230.52
單位
10 → 100 V dc, 20 → 72 V ac Flashing Amber Surface Mount, Wall Mount Xenon 130mA AC, DC 72mm - - - - - 107mm
RS庫存編號 236-054
BrandRS PRO
HK$395.86
單位
10 → 100 V dc Flashing Blue Surface Mount Xenon 20 mA, 30 mA, 55 mA, 150 mA, 175 mA DC 108mm - Black Yes V10991 - 130mm
RS庫存編號 236-341
BrandRS PRO
HK$520.21
單位
10 → 30 V dc Flashing Amber Flexi DIN Mount Xenon 395 mA, 460 mA DC 108mm - Black Yes - - 223mm
RS庫存編號 907-6028
BrandRS PRO
HK$520.22
單位
10 → 30 V dc Flashing Red DIN Rail LED 300 mA, 600 mA DC 108mm - Black Yes LCB No 171mm
RS庫存編號 236-379
BrandRS PRO
HK$506.24
單位
10 → 100 V dc Flashing Green Surface Mount Xenon 100 mA, 130 mA, 215 mA, 395 mA, 460 mA DC 150mm - Black Yes V10991 - 130mm