Buzzers

The RS Components extensive range of buzzers are an exceptional addition to various applications which require a signalling device. Buzzers are used in many applications, such as microwave ovens, electric metronomes and even TV game shows. The decibel ratings we offer are varied, so there is certainly a model available for those hard to hear industrial workplaces.

Features and Benefits
• Differing mounting types, including panel and PCB
• Some models have tones which are changeable
• Also models which allow you to choose the type of tone length, i.e. Continuous, pulse

With a large selection to choose from, these buzzers are extremely durable and excellent quality. RS Components will only stock manufacturers who can provide customers reliability, which you will find within this range.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 32 項產品
Results per page
Description Price Current Type Decibels at 1 Metre Tone Length Number Of Tones Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
RS庫存編號 877-2003
BrandRS PRO
HK$87.93
單位
Vdc - Intermittant Buzz - Panel Mount 12 V dc - 80 19 mm Black - - - -
RS庫存編號 188-2208
BrandRS PRO
HK$45.98
單位
DC - Single 1 - 6 → 16 V dc - 105dB 30.6 mm Black -40°C +85°C - -
RS庫存編號 188-2210
BrandRS PRO
HK$28.735
/個 (每包:2個)
單位
- - Single 1 - 1 → 40 V - 110dB 30.6 mm Black -30°C +70°C - -
RS庫存編號 188-2212
BrandRS PRO
HK$22.99
/個 (每包:2個)
單位
DC - Continuous - Through Hole 1 → 18 V dc - 85dB 15.4 mm - -30°C +70°C - -
RS庫存編號 179-7430
BrandRS PRO
HK$17.241
Each (On a Tape of 50)
單位
- 85dB - - Surface Mount 2 → 4 V - 85dB 10.5 mm Black -30°C +70°C - -
RS庫存編號 179-7449
BrandRS PRO
HK$22.988
/個 (每包:5個)
單位
30 mA 80dB Continuous Single Surface Mount 3 → 8 V - 80dB 9.7 mm Grey -30°C +70°C - -
RS庫存編號 175-0355
BrandRS PRO
HK$82.87
單位
Vdc - Continuous 1 Panel Mount - 90dB - 40 mm Red - - - -
RS庫存編號 188-1770
BrandRS PRO
HK$13.218
/個 (每包:50個)
單位
DC - Continuous - Through Hole 1 → 18 V dc - 85dB 15.4 mm - -30°C +70°C - -
RS庫存編號 877-2015
BrandRS PRO
HK$91.35
單位
Vac - Intermittant Buzz - Panel Mount 220 V ac - 80 19 mm Black - - - -
RS庫存編號 179-7446
BrandRS PRO
HK$22.758
/個 (每包:5個)
單位
- 85dB - - Surface Mount 2 → 4 V - 85dB 10.5 mm Black -30°C +70°C - -
RS庫存編號 188-1764
BrandRS PRO
HK$24.138
/個 (每包:50個)
單位
DC - Single 1 Through Hole 6 → 12 V dc - 110dB 40 mm Black -20°C +60°C - -
RS庫存編號 877-1842
BrandRS PRO
HK$149.98
單位
- 75dB Intermittant Buzz - Panel Mount 24 V dc - - - - -20°C +55°C - -
RS庫存編號 877-1845
BrandRS PRO
HK$183.31
單位
- 75 Intermittant Buzz - Panel Mount 12 V dc - - - - -20°C +55°C - -
RS庫存編號 188-1766
BrandRS PRO
HK$30.805
/個 (每包:95個)
單位
DC - Single 1 - 6 → 12 V dc - 110dB 40 mm Black -20°C +70°C - -
RS庫存編號 179-7444
BrandRS PRO
HK$20.46
/個 (每包:5個)
單位
DC 80dB Continuous - - 3 → 7 V dc - 80dB 9.6 mm - -20°C +80°C - -
RS庫存編號 877-1851
BrandRS PRO
HK$189.94
單位
- 75 Intermittant Buzz - Panel Mount 220 V ac - - - - -20°C +55°C - -
RS庫存編號 179-7445
BrandRS PRO
HK$20.46
/個 (每包:5個)
單位
150 mA 70dB Continuous Single Through Hole 2 → 4 V - 70dB 6.7 mm Black -30°C +70°C - -
RS庫存編號 179-7428
BrandRS PRO
HK$15.517
Each (In a Tray of 200)
單位
150 mA 70dB Continuous Single Through Hole 2 → 4 V - 70dB 6.7 mm Black -30°C +70°C - -
RS庫存編號 877-1848
BrandRS PRO
HK$119.98
單位
- 75dB Intermittant Buzz - Panel Mount 24 V dc - - - - -20°C +55°C - -
RS庫存編號 188-1768
BrandRS PRO
HK$27.012
/個 (每包:50個)
單位
DC - Single 1 - 6 → 16 V dc - 105dB 30.6 mm Black -40°C +85°C - -