Buzzers

The RS Components extensive range of buzzers are an exceptional addition to various applications which require a signalling device. Buzzers are used in many applications, such as microwave ovens, electric metronomes and even TV game shows. The decibel ratings we offer are varied, so there is certainly a model available for those hard to hear industrial workplaces.

Features and Benefits
• Differing mounting types, including panel and PCB
• Some models have tones which are changeable
• Also models which allow you to choose the type of tone length, i.e. Continuous, pulse

With a large selection to choose from, these buzzers are extremely durable and excellent quality. RS Components will only stock manufacturers who can provide customers reliability, which you will find within this range.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Current Type Decibels at 1 Metre Tone Length Number Of Tones Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
RS庫存編號 776-2979
製造零件編號A9A15322
HK$279.22
單位
AC 70dB - 1 DIN Rail 230 V ac - 70dB - White - - - -
RS庫存編號 776-2972
製造零件編號A9A15323
HK$195.50
單位
AC 70dB - 9 DIN Rail Mount 8 → 12 V ac - 70dB - White - - - -
RS庫存編號 167-9009
製造零件編號XB5KSG.
HK$434.52
單位
AC - Continuous, Intermittent - Panel Mount 120 V ac - 85dB 22 mm Black -25°C +70°C - Harmony XB5
RS庫存編號 167-9008
製造零件編號XB5KSB
HK$362.10
單位
AC, DC - Continuous, Intermittent - Panel Mount 24 V ac/dc - 85dB 22 mm Black -25°C +70°C - Harmony XB5
RS庫存編號 167-9010
製造零件編號XB5KSM.
HK$386.24
單位
AC - Continuous, Intermittent - Panel Mount 230 V ac - 85dB 22 mm Black -13°C +158°C - Harmony XB5