Buzzers

The RS Components extensive range of buzzers are an exceptional addition to various applications which require a signalling device. Buzzers are used in many applications, such as microwave ovens, electric metronomes and even TV game shows. The decibel ratings we offer are varied, so there is certainly a model available for those hard to hear industrial workplaces.

Features and Benefits
• Differing mounting types, including panel and PCB
• Some models have tones which are changeable
• Also models which allow you to choose the type of tone length, i.e. Continuous, pulse

With a large selection to choose from, these buzzers are extremely durable and excellent quality. RS Components will only stock manufacturers who can provide customers reliability, which you will find within this range.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Current Type Decibels at 1 Metre Tone Length Number Of Tones Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
RS庫存編號 787-4779
製造零件編號14-810.918
BrandEAO
HK$711.95
單位
DC 95dB Continuous 1 Flush Mount 24 V dc - - 35 mm Grey -25°C +55°C - -
RS庫存編號 175-7897
製造零件編號14-810.902
BrandEAO
HK$739.65
單位
DC - Continuous - Panel Mount 24 V dc - 95 dB @ 0.1 m 29 mm - -40°C +55°C - 04
RS庫存編號 175-7882
製造零件編號14-810.002
BrandEAO
HK$623.29
單位
DC - Continuous - Panel Mount 24 V dc - 95 dB @ 0.1 m 29 mm - -40°C +55°C - 04
RS庫存編號 175-7852
製造零件編號31-810.005
BrandEAO
HK$750.27
單位
- - Continuous - Panel Mount 10 → 55 V ac, 10 → 75 V dc - 88 dB @ 0.1 m - - -25°C +55°C - 31
RS庫存編號 175-7884
製造零件編號14-810.910
BrandEAO
HK$832.59
單位
DC - Continuous - Panel Mount 24 V dc - 95 dB @ 0.1 m 35 mm - -40°C +55°C - 04
RS庫存編號 175-7851
製造零件編號31-801.002
BrandEAO
HK$542.67
單位
DC - Continuous - Panel Mount 10 → 26 V ac/dc - 88 dB @ 0.1 m - - -25°C +55°C - 31
RS庫存編號 860-9223
製造零件編號61-7100.02
BrandEAO
HK$422.14
單位
DC - - 1 Flush Mount 10 → 26 V dc - - 25 mm Black -25°C +55°C - -