Electronic Sounders

Electronic sounders are audio signalling devices for use with intruder, fire alarm and industrial signalling systems.

How do electronic sounders work?

An electronic sounder is connected to an alarm circuit, forming an integral part of the system. At the heart of the circuit is a thermistor (temperature sensitive resistor) that will trigger the sounder in case of, say, a fire or smoke.

Electronic sounders will usually be mounted on a wall within open areas or passages and corridors. They are manufactured from tough housing material such as plastic, polycarbonate and stainless steel to provide high levels of durability and resistance to environmental conditions.

Most electronic sounders can be set to different frequencies and tones and are compatible with majority of emergency and fire signalling tones used throughout the world. A volume control inside the unit, when fitted, enables you to select the maximum sound output to suit the installed environment.

What are electronic sounders used for?

Electronic sounders are designed to meet a broad range of alarm applications where distinctive warnings must be given for emergencies such as fires.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS庫存編號 864-2627
製造零件編號EHS-M1HE
BrandPatlite
HK$3,299.07
單位
10.8 → 26.4 V dc IP65 110dB DC 32 - Bracket - - - - EHS 166.5mm 149.5mm
RS庫存編號 864-1965
製造零件編號BSV-24P-S
BrandPatlite
HK$1,502.63
單位
10.8 → 26.4 V dc IP54 87dB DC 15 Silver Panel Mount, Wall Mount - - - - BSV 75mm 75mm
RS庫存編號 864-1968
製造零件編號BSV-24P-W
BrandPatlite
HK$1,502.63
單位
10.8 → 26.4 V dc IP54 87dB DC 15 Off-White Panel Mount, Wall Mount - - - - BSV 75mm 75mm
RS庫存編號 864-2532
製造零件編號EHV-M1HG
BrandPatlite
HK$4,644.07
單位
10.8 → 26.4 V dc IP65 105 (MP3) dB, 110 (Alarm) dB DC 63 - Bracket - - - - EHV 166.5mm 149.5mm