Voice

Voice alarms are primarily used as an evacuation device, particularly in places where strict instructions are needed, such as high risk walkways in factories and warehouses. Some locations have both a fire alarm and a recordable voice alarm, with the latter being used to advise of an incoming drill, or clearly announce important information. Reliability is likely to be the number one priority, that is why there are models available with a fool proof backup power system in place in case of battery failure during an emergency.

Features and Benefits
• Models with high decibels for hard to hear environments
• Record your own message, or select from a list of options
• Battery operated and hard wired versions

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Current Type Decibels at 1 Metre Announcement Options Supply Voltage Minimum Decibel Maximum Decibel Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series Special Features
RS庫存編號 901-2585
製造零件編號XVSV9BBN
HK$1,520.72
單位
DC 97dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 97dB Black -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS庫存編號 901-2572
製造零件編號XVSV7BBP
HK$1,295.42
單位
DC 89dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 89dB Black -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS庫存編號 901-2588
製造零件編號XVSV9BBP
HK$1,600.76
單位
DC 97dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 97dB Black -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS庫存編號 901-2560
製造零件編號XVSV7BBN
HK$1,295.42
單位
DC 89dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 89dB Black -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS庫存編號 901-2594
製造零件編號XVSV9MWN
HK$1,600.76
單位
AC 97dB Record Your Own, Select from Existing List 100 → 230 V ac 0dB 97dB White 0°C +50°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS庫存編號 901-2591
製造零件編號XVSV9MBN
HK$1,600.76
單位
AC 97dB Record Your Own, Select from Existing List 100 → 230 V ac 0dB 97dB Black 0°C +50°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS庫存編號 901-2576
製造零件編號XVSV7BWN
HK$1,295.42
單位
DC 89dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 89dB White -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units
RS庫存編號 901-2582
製造零件編號XVSV9BWN
HK$1,600.76
單位
DC 97dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 97dB White -10°C +55°C - Harmony XVS It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units