Band Heaters

Unlike air heaters, designed to heat air, band heaters are used to reduce the viscosity of thick liquids and gels by heating. This means that the liquid or gel can then be pumped or bottled more easily. Alternatively, band heaters can be used to prevent liquids from freezing prematurely. Usually the kind of liquids these are used for are varnish, resin, tar, or grease.


Types of band heaters


Silicone band heaters

Silicone band heaters are a drum made from silicone and steel. Silicone is used in the construction of heating elements because it has a low thermal mass and excellent thermal transfer properties. This type of band heater can be used with liquids such as oils, grease, soaps and other materials which need to be pumped easily. 


Base drum heaters

Steel drums can be placed on the base drum heater in order to make sure heat is targeted at the bottom of the drum. Base drum heaters are typically used in industrial environments which require a very robust heating solution, or to liquefy solids by applying heat directly to the bottom of the drum.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 33,共 33 項產品
Results per page
Description Price Band Heater Type Peak Temperature Power Rating Supply Voltage Band Dimensions Height Diameter
RS庫存編號 374-2921
製造零件編號L5030C22A5
HK$343.54
單位
Nozzle Heater +340°C 225 W 230 V ac - 30mm 50 mm
RS庫存編號 920-9988
BrandRS PRO
HK$220.94
單位
Nozzle Heater - 440 W 230 V 70 x 38mm 38mm 70 mm
RS庫存編號 374-2779
製造零件編號L2835C15A5
HK$481.40
單位
Nozzle Heater +340°C 150 W 230 V ac - 35mm 28 mm
RS庫存編號 374-2915
製造零件編號L4438C30A5
HK$351.55
單位
Nozzle Heater +340°C 300 W 230 V ac - 38mm 44 mm
RS庫存編號 374-2735
製造零件編號L2520C6A5
HK$404.98
單位
Nozzle Heater +340°C 65 W 230 V ac - 20mm 25 mm
RS庫存編號 374-2842
製造零件編號L3435C18A5
HK$372.94
單位
Nozzle Heater +340°C 185 W 230 V ac - 35mm 34 mm
RS庫存編號 374-2741
製造零件編號L2525C8A5
HK$492.26
單位
Nozzle Heater +340°C 85 W 230 V ac - 25mm 25 mm
RS庫存編號 920-9956
BrandRS PRO
HK$209.74
單位
Nozzle Heater - 235 W 230 V 38 x 38mm 38mm 38 mm
RS庫存編號 374-2870
製造零件編號L4038C27A5
HK$336.68
單位
Nozzle Heater +340°C 270 W 230 V ac - 38mm 40 mm
RS庫存編號 920-9966
BrandRS PRO
HK$208.44
單位
Nozzle Heater - 415 W 230 V 40 x 60mm 40mm 60 mm
RS庫存編號 790-4892
BrandRS PRO
HK$513.77
單位
- +300°C 130 W 230 V - - 51 mm
RS庫存編號 920-9962
BrandRS PRO
HK$209.74
單位
Nozzle Heater - 345 W 230 V 40 x 50mm 50mm 40 mm
RS庫存編號 920-9984
BrandRS PRO
HK$220.94
單位
Nozzle Heater - 375 W 230 V 60 x 38mm 38mm 60 mm