Mica Heating Pads

Mica, or micathermic, heating pads are space heaters (devices used to heat a small, single area). They're made with thin sheets of mica - a rigid material that's able to withstand very high temperatures and is suited for electrical applications up to 260°C.

What are mica heating pads?

Mica heating pads are used to heat surfaces in electrical appliances. Typical applications include air heaters, enclosure systems, food service equipment, process and packaging equipment. Mica heating pads are also ideal for use in hot plates and metal strip heaters.

Mica heating pads are installed by clamping them to heatsinks. They should be clamped securely to the substrate to allow heat transfer to occur.

Types of mica heating pads

There are two main types of mica heating pads:

  • Flat designs - thin and small. Best used on flat surfaces and for fitting between two metal surfaces where one or both require heating.
  • Band designs - encased in brass casing. Typically used in dies, platens, moulds and process machinery.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Dimensions Peak Temperature Power Rating Supply Voltage Lead Length Length Width Diameter
RS庫存編號 790-4855
BrandRS PRO
HK$454.40
單位
35 (Dia.) x 30 mm +300°C 150 W 240 V 1m - 30mm 35 mm
RS庫存編號 790-4858
BrandRS PRO
HK$499.81
單位
60 (Dia.) x 25 mm +300°C 225 W 240 V 1m - 25mm 60 mm
RS庫存編號 790-4867
BrandRS PRO
HK$408.98
單位
1 (Dia.) x 1.5 mm +300°C 150 W 230 V 1m - 1.5in 25 mm
RS庫存編號 790-4861
BrandRS PRO
HK$443.07
單位
1.5 (Dia.) x 1.5 mm +300°C 220 W 230 V 1m - 1.5in 38 mm
RS庫存編號 790-4864
BrandRS PRO
HK$477.16
單位
42 (Dia.) x 32 mm +300°C 200 W 240 V 1m - 32mm 42 mm
RS庫存編號 790-4870
BrandRS PRO
HK$431.63
單位
1.5 (Dia.) x 1.5 mm +300°C 150 W 230 V 1m - 1.5in 38 mm
RS庫存編號 790-4827
BrandRS PRO
HK$268.04
單位
60 x 60 mm +260°C 100 W 230 V 350mm 60mm 60mm -
RS庫存編號 790-4836
BrandRS PRO
HK$301.56
單位
70 x 75 mm +260°C 220 W 230 V 350mm 70mm 75mm -
RS庫存編號 790-4839
BrandRS PRO
HK$603.12
單位
190 x 320 mm +260°C 300 W 230 V 350mm 190mm 320mm -
RS庫存編號 790-4833
BrandRS PRO
HK$335.08
單位
200 x 100 mm +260°C 300 W 230 V 350mm 200mm 100mm -
RS庫存編號 790-4883
BrandRS PRO
HK$420.31
單位
1.5 (Dia.) x 1 mm +300°C 150 W 240 V 1m - 1in 38 mm
RS庫存編號 790-4845
BrandRS PRO
HK$397.54
單位
1 (Dia.) x 1 mm +300°C 100 W 240 V 1m - 1in 25 mm
RS庫存編號 790-4842
BrandRS PRO
HK$234.52
單位
50 x 50 mm +260°C 80 W 230 V 350mm 50mm 50mm -