PID Temperature Controllers

What are PID Temperature Controllers?PID temperature controllers are an on/off process controller that uses mathimatical fomula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process distrubances that can have an impact on the quality of the product that is being measured.How do they work?The three elements of the PID algorithm are the Proportional, the Integral, and the Derivative. These elements each relate to the variance in the process temperature versus the setpoint in a period of time. - Proportional - the variance between the setpoint and the current process temperature - Integral - the previous variance from the setpoint - Derivative - the predicted future variance based on previous and current varianceThese variances over time are then calculated using a PID formula and the result indicates how much power needs to be applied to the process to maintain the temperature at the setpoint.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 38 項產品
Results per page
Description Price Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS庫存編號 875-1245
BrandRS PRO
HK$676.10
單位
Relay 230 V ac 76 x 34.5mm 1 3 -30°C +80°C 0 → +100 °C ON/OFF, PID Controller No LED IP20, IP65 - Red
全新
RS庫存編號 188-5166
BrandRS PRO
HK$784.55
單位
Relay, SSR 115 V ac 96 x 96mm 1 2 0°C +50°C -200 → +1700 °C, 0 → 50 °C - - 4 Digits IP20, IP65 - -
全新
RS庫存編號 188-5167
BrandRS PRO
HK$784.55
單位
Relay, SSR 230 V ac 96 x 96mm 1 2 0°C +50°C -200 → +1700 °C, 0 → 50 °C - - 4 Digits IP20, IP65 - -
RS庫存編號 124-1062
BrandRS PRO
HK$1,614.53
單位
Relay 24 V ac/dc 96 x 48mm - 3 0°C +55°C -200 to, -199 → +800 (PT100) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, +100 → +1824 (Type B Thermocouple) °C - - Dual 4 Digit LED IP20, IP65 - -
RS庫存編號 124-1063
BrandRS PRO
HK$1,614.53
單位
Relay, SSR 110 240 V ac 96 x 48mm - 3 0°C +55°C -200 to, -199 +800 (PT100) °C, 0 +1399 (Type N Thermocouple) °C, 0 +1762 (Type S Thermocouple) °C, 0 +1795 (Type R Thermocouple) °C, 0 +2320 (Type C Thermocouple) °C, 0 762 (Type L Thermocouple) °C, +100 +1824 (Type B Thermocouple) °C - - Dual 4 Digit LED IP20, IP65 - -
全新
RS庫存編號 188-5163
BrandRS PRO
HK$1,086.30
單位
Relay, SSR 230 V ac 96 x 96mm 1 2 0°C +50°C 0 → 50 °C, 0 → 800 °C - - 4 Digits IP20, IP65 - -
RS庫存編號 786-4775
BrandRS PRO
HK$1,195.82
單位
SSR 230 V ac 72 x 72mm - 3 0°C +50°C -200 → +1300 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +650 (RTD - PT 100) °C, -200 → +900 (Type J Thermocouple) °, -199.9 → +650 (RTD - PT 100) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C On/Off, P, PD, PI, PID Controller No Multi Line IP65 - Red/Green
RS庫存編號 124-1068
BrandRS PRO
HK$1,243.83
單位
Relay, SSR 24 V ac/dc 48 x 48mm - 3 0°C +55°C -200 to, -199 → +800 (PT100) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, +100 → +1824 (Type B Thermocouple) °C - - Dual 4 Digit LED IP20, IP65 - -
RS庫存編號 124-1067
BrandRS PRO
HK$1,243.83
單位
Relay, SSR 24 V ac/dc 48 x 48mm - 3 0°C +55°C -200 to, -199 → +800 (PT100) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, +100 → +1824 (Type B Thermocouple) °C - - Dual 4 Digit LED IP20, IP65 - -
RS庫存編號 124-1070
BrandRS PRO
HK$1,243.83
單位
Relay, SSR 110 240 V ac 48 x 48mm - 3 0°C +55°C -200 to, -199 +800 (PT100) °C, 0 +1399 (Type N Thermocouple) °C, 0 +1762 (Type S Thermocouple) °C, 0 +1795 (Type R Thermocouple) °C, 0 +2320 (Type C Thermocouple) °C, 0 762 (Type L Thermocouple) °C, +100 +1824 (Type B Thermocouple) °C - - Dual 4 Digit LED IP20, IP65 - -
RS庫存編號 144-8684
BrandRS PRO
HK$1,531.82
單位
Changeover Relay, Relay 100 240 V ac 22.5 x 110mm 3 2 0°C +55°C - Limit Controller - OLED IP20 - Black
RS庫存編號 124-1072
BrandRS PRO
HK$1,243.83
單位
Relay 110 240 V ac 48 x 48mm - 3 0°C +55°C -200 to, -199 +800 (PT100) °C, 0 +1399 (Type N Thermocouple) °C, 0 +1762 (Type S Thermocouple) °C, 0 +1795 (Type R Thermocouple) °C, 0 +2320 (Type C Thermocouple) °C, 0 762 (Type L Thermocouple) °C, +100 +1824 (Type B Thermocouple) °C - - Dual 4 Digit LED IP20, IP65 - -
RS庫存編號 144-8682
BrandRS PRO
HK$1,901.03
單位
Changeover Relay, Relay, SSR 100 240 V ac 22.5 x 110mm 1 3 0°C +55°C - ON/OFF, PID Controller Yes OLED IP20 - Black
全新
RS庫存編號 188-5162
BrandRS PRO
HK$1,086.30
單位
Relay, SSR 230 V ac 96 x 96mm 1 2 0°C +50°C 0 → 400 °C, 0 → 50 °C - - 4 Digits IP20, IP65 - -
RS庫存編號 144-8679
BrandRS PRO
HK$2,062.06
單位
Relay, Relay-CO, SSR 24 V ac/dc 22.5 x 110mm 1 3 0°C +55°C - ON/OFF, PID Controller Yes OLED IP20 - Black
RS庫存編號 124-1071
BrandRS PRO
HK$1,225.45
單位
Relay, SSR 110 240 V ac 48 x 48mm - 3 0°C +55°C -200 to, -199 +800 (PT100) °C, 0 +1399 (Type N Thermocouple) °C, 0 +1762 (Type S Thermocouple) °C, 0 +1795 (Type R Thermocouple) °C, 0 +2320 (Type C Thermocouple) °C, 0 762 (Type L Thermocouple) °C, +100 +1824 (Type B Thermocouple) °C - - Dual 4 Digit LED IP20, IP65 - -
RS庫存編號 875-1236
BrandRS PRO
HK$1,566.02
單位
Relay 230 V ac 76 x 34.5mm 1 4 -30°C +80°C 0 → +100 °C ON/OFF, PID Controller No LED IP20, IP65 - Green, Red
全新
RS庫存編號 188-5164
BrandRS PRO
HK$869.04
單位
Relay, SSR 24 V ac 96 x 96mm 1 2 0°C +50°C -200 → +1700 °C, 0 → 50 °C - - 4 Digits IP20, IP65 - -
全新
RS庫存編號 188-5165
BrandRS PRO
HK$784.55
單位
Relay, SSR 24 V ac 96 x 96mm 1 2 0°C +50°C -200 +1700 °C, 0 50 °C - - 4 Digits IP20, IP65 - -
RS庫存編號 875-1242
BrandRS PRO
HK$1,566.02
單位
Relay 230 V ac 76 x 34.5mm 4 4 0°C +50°C 0 → +100 °C ON/OFF, PID Controller No LED IP20, IP65 - Green, Red