PID Temperature Controllers

What are PID Temperature Controllers?
PID temperature controllers are an on/off process controller that uses mathimatical fomula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process distrubances that can have an impact on the quality of the product that is being measured.
How do they work?
The three elements of the PID algorithm are the Proportional, the Integral, and the Derivative. These elements each relate to the variance in the process temperature versus the setpoint in a period of time.

- Proportional - the variance between the setpoint and the current process temperature
- Integral - the previous variance from the setpoint
- Derivative - the predicted future variance based on previous and current variance

These variances over time are then calculated using a PID formula and the result indicates how much power needs to be applied to the process to maintain the temperature at the setpoint.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 41 項產品
Results per page
Description Price Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Configurable Outputs Communication Module Available Display Type IP Rating Range
RS庫存編號 418-5098
製造零件編號KS42-102-0000D-000
BrandP.M.A
HK$3,669.19
單位
- 90 → 250 V ac 96 x 96mm - 3 -20°C +65°C - - - - - - -1999 → +9999 (Current & Voltage) °C, -200 → +850 (Platinum Resistance Thermometer) °C, -100 → +1760 (Thermocouple) °C
RS庫存編號 736-4720
製造零件編號TB45-110-00000-000
BrandP.M.A
HK$2,323.78
單位
Relay 90 → 260 V ac 99 x 22.5mm - 2 -20°C +60°C -200 → +400 (Type T Thermocouple) °C, -200 → +850 (PT1000) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C ON/OFF Relay - LCD, Multi Line IP20 -
RS庫存編號 736-4727
製造零件編號TB45-110-00000-D00
BrandP.M.A
HK$2,557.12
單位
Relay 90 → 260 V ac 99 x 22.5mm - 2 -20°C +60°C -200 → +400 (Type T Thermocouple) °C, -200 → +850 (PT1000) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C ON/OFF Relay - LCD, Multi Line IP20 -
RS庫存編號 736-4985
製造零件編號KS40-102-0009D-000
BrandP.M.A
HK$3,905.57
單位
Relay 90 → 250 V ac 96 x 48 (1/8 DIN)mm - 2 -20°C +65°C -200 → +850 (PT1000) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C ON/OFF Relay - LCD, Multi Line IP00, IP20, IP65 PMA KS40-1
RS庫存編號 736-4871
製造零件編號KS50-100-0000D-000
BrandP.M.A
HK$3,447.12
單位
Relay 90 → 250 V ac 96 x 48 (1/8 DIN)mm - 2 -20°C +65°C -200 → +200 (PT1000) °C, -200 → +850 (PT100) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -50 → +150 (KTY 11-6) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C ON/OFF Relay - LED, Multi Line IP00, IP20, IP65 PMA KS50-1
RS庫存編號 736-4695
製造零件編號TB45-113-00000-000
BrandP.M.A
HK$2,750.00
單位
Relay 18 → 30 V ac, 18 → 31 V dc 99 x 22.5mm - 2 -20°C +60°C -200 → +400 (Type T Thermocouple) °C, -200 → +850 (PT1000) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C ON/OFF Relay - LCD, Multi Line IP20 -
RS庫存編號 291-5285
製造零件編號9407-924-00001
BrandP.M.A
HK$5,900.40
單位
Relay 90 → 250 V ac 96 x 96 (1/4 DIN)mm - 5 0°C +55°C -200 → +250 (PT100 - Resistance Thermometer) °C, -200 → +850 (PT100 - Resistance Thermometer) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1350 (Type K Thermocouple) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +2300 (W5Re-W26Re Type) °C, 0 → +400 (Type T Thermocouple) °C, 0 → +900 (Type E Thermocouple) °C, 0 → +900 (Type J Thermocouple) °C, 0 → +900 (Type L Thermocouple) °C, +400 → +1820 (Type B Thermocouple) °C ON/OFF Relay - LCD, Multi Line IP00, IP20, IP65 PMA KS94-1
RS庫存編號 607-9210
製造零件編號ECO24-111-1300-000
BrandP.M.A
HK$3,305.09
單位
- 100 → 264 V ac 48 x 48mm - 3 0°C +55°C - - - - - - ECO Series ECO 24
RS庫存編號 736-4792
製造零件編號KS92-110-0000D-000
BrandP.M.A
HK$4,281.94
單位
Relay 90 → 250 V ac 96 x 96 (1/4 DIN)mm - 4 -20°C +65°C -200 → +200 (PT1000) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (PT100) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C ON/OFF Relay - Multi Line IP00, IP20, IP65 PMA KS92-1
RS庫存編號 736-4746
製造零件編號STB55-5000-000
BrandP.M.A
HK$6,328.44
單位
Relay 230 V ac 100 x 50mm - - -10°C +55°C -150 → +1200 (Type K Thermocouple) °C, -150 → +1200 (Type N Thermocouple) °C, -100 → +800 (Type J Thermocouple) °C, 0 → +1600 (Type S Thermocouple) °C ON/OFF Relay - - IP20 -
RS庫存編號 418-5127
製造零件編號KS90-100-0000D-000
BrandP.M.A
HK$3,809.14
單位
- 90 → 250 V ac 48 x 96mm - 1 -20°C +65°C - - - - - - -1999 → +9999 (Current & Voltage) °C, -200 → +2315 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
RS庫存編號 736-4821
製造零件編號KS90-112-0000D-000
BrandP.M.A
HK$4,587.00
單位
Relay 90 → 250 V ac 96 x 48 (1/8 DIN)mm - 3 -20°C +65°C -200 → +200 (PT1000) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (PT100) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C ON/OFF Relay - LED, Multi Line IP00, IP20, IP65 -
RS庫存編號 418-5048
製造零件編號KS40-102-0000D-000
BrandP.M.A
HK$3,191.66
單位
- 90 → 250 V ac 96 x 48mm - 3 -20°C +65°C - - - - - - -1999 → +9999 (Current & Voltage) °C, -200 → +850 (Platinum Resistance Thermometer) °C, -100 → +1760 (Thermocouple) °C
RS庫存編號 736-4705
製造零件編號TB45-112-00000-000
BrandP.M.A
HK$2,759.93
單位
Relay 90 → 260 V ac 99 x 22.5mm - 2 -20°C +60°C -200 → +400 (Type T Thermocouple) °C, -200 → +850 (PT1000) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C ON/OFF Relay - LCD, Multi Line IP20 -
RS庫存編號 736-4893
製造零件編號KS42-112-0000D-000
BrandP.M.A
HK$3,674.00
單位
Relay 90 → 250 V ac 96 x 96 (1/4 DIN)mm - 2 -20°C +65°C -200 → +850 (PT1000) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C ON/OFF Relay - LCD, Multi Line IP00, IP20, IP65 PMA KS42-1
RS庫存編號 736-4749
製造零件編號TB40-100-0000D-000
BrandP.M.A
HK$2,659.84
單位
Relay 90 → 250 V ac 96 x 48 (1/8 DIN)mm - 3 -20°C +65°C -200 → +200 (PT1000) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (PT100) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C - Relay - LED, Multi Line IP00, IP20, IP65 -
RS庫存編號 736-4998
製造零件編號KS40-100-00000-000
BrandP.M.A
HK$2,800.00
單位
Relay 90 → 250 V ac 96 x 48 (1/8 DIN)mm - 3 -20°C +65°C -200 → +850 (PT1000) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C ON/OFF Relay - LCD, Multi Line IP00, IP20, IP65 PMA KS40-1
RS庫存編號 736-4900
製造零件編號KS42-110-0000D-000
BrandP.M.A
HK$3,223.03
單位
Relay 90 → 250 V ac 96 x 96 (1/4 DIN)mm - 3 -20°C +65°C -200 → +850 (PT1000) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C ON/OFF Relay - LCD, Multi Line IP00, IP20, IP65 PMA KS42-1
RS庫存編號 736-4730
製造零件編號TB40-100-0000D-D00
BrandP.M.A
HK$2,727.13
單位
Relay 90 → 250 V ac 96 x 48 (1/8 DIN)mm - 3 -20°C +65°C -200 → +200 (PT1000) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (PT100) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C - Relay - LED, Multi Line IP00, IP20, IP65 -
RS庫存編號 607-9248
製造零件編號KS92-112-0000D-000
BrandP.M.A
HK$4,895.00
單位
Relay 18 → 30 V dc, 24 V ac 96 x 96 (1/4 DIN)mm - 4 0°C +60°C -200 → +200 (PT1000) °C, -200 → +400 (Type T Thermocouple - Cu-CuNi) °C, -100 → +1000 (Type E Thermocouple - NiCr-CuNi) °C, -100 → +1200 (Type J Thermocouple - Fe-CuNi) °C, -100 → +1300 (Type N Thermocouple - Nicrosil/Nisil) °C, -100 → +1350 (Type K Thermocouple - NiCr-Ni) °C, -100 → +900 (Type L Thermocouple - Fe-CuNi) °C, 0 → +1760 (Type R Thermocouple - PtRh-Pt) °C, 0 → +1760 (Type S Thermocouple - PtRh-Pt) °C, 0 → +1820 (Type B Thermocouple - PtRh-Pt6) °C ON/OFF Relay - LED, Multi Line IP00, IP20, IP65 PMA KS92-1