Temperature Transmitters

What is it?A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices. Types of Transmitters Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements. Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments. Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS庫存編號 185-2290
BrandRS PRO
HK$782.50
單位
PT100 12 → 36 V dc 42 mm - - - 0°C +200°C RS PRO 32mm -
RS庫存編號 381-7132
BrandRS PRO
HK$896.55
單位
MV, Thermocouple Type E, Thermocouple Type J, Thermocouple Type K, Thermocouple Type N, Thermocouple Type R, Thermocouple Type S, Thermocouple Type T 8 30 V dc 43 mm - - - -20°C +70°C RS PRO 21mm -
RS庫存編號 363-0238
BrandRS PRO
HK$654.37
單位
PT100 10 → 30 V dc 43 mm - - - 0°C +70°C RS PRO 21mm -
RS庫存編號 363-0222
BrandRS PRO
HK$824.02
單位
Thermocouple Type J, Thermocouple Type K, Thermocouple Type T 10 → 30 V dc 42 mm - - - 0°C +70°C RS PRO 23mm -
RS庫存編號 185-2357
BrandRS PRO
HK$1,019.19
單位
Thermocouple Type K 12 → 36 V dc 42 mm - - - 0°C +200°C RS PRO 32mm -
RS庫存編號 185-2363
BrandRS PRO
HK$972.86
單位
Thermocouple Type K 12 → 36 V dc 42 mm - - - 0°C +1100°C RS PRO 32mm -
RS庫存編號 185-2284
BrandRS PRO
HK$782.50
單位
PT100 12 → 36 V dc 42 mm - - - 0°C +100°C RS PRO 32mm -
RS庫存編號 363-0216
BrandRS PRO
HK$657.23
單位
PT100 10 → 30 V dc 42 mm - - - 0°C +70°C RS PRO 33mm -
RS庫存編號 872-2751
BrandRS PRO
HK$1,747.35
單位
- - - - - - - - - - -
RS庫存編號 185-2341
BrandRS PRO
HK$992.19
單位
Thermocouple Type J 12 → 36 V dc 42 mm - - - 0°C +300°C RS PRO 32mm -
RS庫存編號 872-2758
BrandRS PRO
HK$1,389.17
單位
- - - - - - - - - - -