Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS庫存編號 134-8525
製造零件編號TP3232
HK$771.67
單位
- - - - - IO-Link - - - - -
RS庫存編號 134-8528
製造零件編號TP9237
HK$771.67
單位
- - - - - IO-Link - - - - -
RS庫存編號 134-8522
製造零件編號TR7439
HK$2,436.92
單位
- - - - - IO-Link - - - - -
RS庫存編號 134-8524
製造零件編號TP3231
HK$771.67
單位
- - - - - IO-Link - - - - -
RS庫存編號 134-8526
製造零件編號TP3237
HK$771.67
單位
- - - - - IO-Link - - - - -
RS庫存編號 134-8529
製造零件編號TR2439
HK$2,800.20
單位
- - - - - IO-Link - - - - -