Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS庫存編號 913-0857
製造零件編號LKM S1
HK$1,567.39
單位
- - - - - - - - - - -
RS庫存編號 187-5671
製造零件編號LKM 145
HK$1,096.90
單位
Ni100, PT100, PT1000 10 35 (Loop) V dc 25 mm -200°C 800°C - -40°C +85°C - 17mm -
RS庫存編號 913-0841
製造零件編號LKM 262
HK$700.81
單位
- - - - - - - - - - -
RS庫存編號 913-0832
製造零件編號LKM 261
HK$700.81
單位
- - - - - - - - - - -
RS庫存編號 913-0848
製造零件編號LKM 264
HK$663.98
單位
- - - - - - - - - - -
RS庫存編號 913-0850
製造零件編號LKM 273
HK$645.56
單位
- - - - - - - - - - -
RS庫存編號 913-0866
製造零件編號LKM 282
HK$1,420.05
單位
- - - - - - - - - - -
RS庫存編號 187-5670
製造零件編號LKM S2
HK$2,195.99
單位
- 8 (Auxiliary) V - - - - - - - - -