Lighting Time Switches

A lighting timed switch is an automatic light-switch that can be used to control the timing of certain lights at certain times

How do they work?

The user will input a set of times into the control panel that will then wait for a certain time to be reached, the operating will then generally turn on or off a light.

Features and benefits:
• Automatic timed/dated light functions of ON/OFF
• Automatic summer/winter change over (on some models)
• Easy to read digital LED screens (on some models)
• Easy installation
• Internal battery (on some models)
• Power saving models are available

Where might I use one?
• In your home
• Your business or workplace
• Public access areas





...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Lighting Switch Type Supply Voltage Number of Channels Memory Spaces Adjustment Range Setting Time Contact Configuration Battery Life Series Depth Height Terminal Type IP Rating Brightness Range
RS庫存編號 852-4576
製造零件編號ZV700B
HK$574.17
單位
Digital 220 240 V ac - - - - - 720h - 50mm 86 (Closed) mm, 115 (Open) mm Screw - <10lux
RS庫存編號 620-3924
製造零件編號1270700
HK$1,060.15
單位
Staircase 220 230 V ac 1 - - 2 100s SPNO - - 49.4mm 118.4mm Screw IP55 2 200lux
RS庫存編號 821-5073
製造零件編號ELPA 7
HK$661.12
單位
Staircase 230 V ac - - - 0.5 → 20min SPDT - - 65.5mm 84mm Screw - -
RS庫存編號 738-8767
製造零件編號ELPA 047
HK$772.80
單位
Staircase 230 V ac 1 - - 0.5 → 20min SPNO - - 23.5mm 48.4mm - IP20 -
RS庫存編號 738-8758
製造零件編號ELPA 041
HK$1,020.33
單位
Staircase 230 V ac 1 - - 0.5 → 20min SPNO - - 23.5mm 48.4mm - IP20 -
RS庫存編號 309-6278
製造零件編號ELPA8
HK$510.11
單位
Staircase 230 V ac - - - 1 → 7min - - - 64mm 128mm - IP20 -